Imprimer la page
PI-16ADC
Development Board, ADC HAT For Raspberry Pi A+/B+/Pi-2/Pi-3/Pi-4, 16-Channel, 16-Bit
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantALCHEMY POWER
Réf. FabricantPI-16ADCCopie
Code Commande33AC0051
Gamme de produitHATs - Audio & Video
Egalement appeléGTIN UPC EAN: 691852747153
Votre numéro de pièce
61 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 64,400 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
64,40 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantALCHEMY POWER
Réf. FabricantPI-16ADCCopie
Code Commande33AC0051
Gamme de produitHATs - Audio & Video
Egalement appeléGTIN UPC EAN: 691852747153
Fiche technique
Silicon ManufacturerLinear Technology
Add-On-Card & Module Type-
Core Architecture-
For Use With-
Core Sub-Architecture-
Product RangeHATs - Audio & Video
Silicon Core Number-
Silicon Family Name-
Kit ContentsADC HAT Raspberry Pi Board
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
Pi-16ADC is a HAT or board designed for a Raspberry Pi. Pi-16ADC adds sixteen (16) Analog to Digital Converter (ADC) ports. These ports are ideally suited to collect data from analog sensors or other analog devices several times a second.
- Data resolution for all 16 ports is 16 bits
- Sample code in Python with a detailed user manual makes it easy to connect board to a Raspberry Pi.
- Pi-16ADC adds analog capability to a Raspberry Pi.
- All communications are over an I2C address if needed.
- Analog connections are solder-less and additional solder points are provided per channel along with the solderless connections.
- Raspberry Pi Models supported: The board includes a 40-pin header. Any Raspberry Pi with a 40-pin header is supported.
- These are Pi 2, Pi 3, Pi Zero etc. Older Raspberry Pi models with a 26-pin header are not supported.
- Input Power Source: 5V, sourced from Raspberry Pi header, pin number 2.
- Power: 0.8mW or less. Typical power is 0.5mW.
- ADC Chip used: Linear Technologies™ LTC2497™ ADC.
- Number of Analog Channels: Sixteen single-ended or eight adjacent differential channels, software selectable.
- Maximum analog Voltage: 2.5V p-p. More than 2.5V indicates an over-voltage condition. Differential channels - maximum voltage is from -2.5V to +2.5V.
- Maximum DC Voltage: Maximum +5V.
- Resolution: 16 bits or appx 39 micro-volts per bit.
- Conversion Rate: Maximum 17 samples per second for all channels. Recommended scan rate is 1-2 samples per second per channel.
- Calibration: Auto calibration on power reset.
- Interface: Interfaces to Raspberry Pi over the I2C bus at 100 kHz.
- I2C address: Selectable by jumpers labelled A0, A1 and A2. Maximum of 27 addresses.
- I2C Bus Speed: 100kHz (default). Other speeds are also supported.
- Other: 50/60 Hz noise rejection.
- Stacking: Pi-16ADC boards can be stacked together with other HATs, e.g. Pi-EzConnect.
Spécifications techniques
Silicon Manufacturer
Linear Technology
Core Architecture
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
ADC HAT Raspberry Pi Board
Add-On-Card & Module Type
-
For Use With
-
Product Range
HATs - Audio & Video
Silicon Family Name
-
SVHC
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit