Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantCYNTECH COMPONENTS
Réf. FabricantUSBPLU-BLACK-01Copie
Code Commande31AC4350
Gamme de produitCases and Enclosures
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantCYNTECH COMPONENTS
Réf. FabricantUSBPLU-BLACK-01Copie
Code Commande31AC4350
Gamme de produitCases and Enclosures
For Use With-
Accessory TypeUSB Port Cover
External Height27mm
External Width60mm
External Depth18mm
Enclosure / Case MaterialPlastic
Product RangeCases and Enclosures
SVHCTo Be Advised
Aperçu du produit
A USB Port Cover for the Cyntech Raspberry Pi™ line of B+ and Pi2 cases. These covers prevent dust and foreign objects from entering the USB ports. Color - Black Unique accessories available include protective covers for the microSD and USB ports. Also available are case spacers that increase the height of the case to incorporate larger add-on boards.
- Dual-Use - Compatible with Either Set of I/O Ports e.g. HDMI or USB Side
- Secure and Tamper-Proof
- RJ45 & Micro USB Power Breakout Hatches
- Off-Set to Enable the Use & Internal Protection of up to 4 Nano USB Dongles!
Spécifications techniques
For Use With
-
External Height
27mm
External Depth
18mm
Product Range
Cases and Enclosures
Accessory Type
USB Port Cover
External Width
60mm
Enclosure / Case Material
Plastic
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit