| Quantité | Prix |
|---|---|
| 1+ | 959,060 $ |
Informations produit
Aperçu du produit
ADL6010-EVALZ is an ADL6010 fast responding, 45dB range, 0.5GHz to 43.5GHz envelope detector evaluation board. It is a fully populated, 4-layer, Rogers 4003-based evaluation board. For normal operation, it requires a 5V/27mA power supply. The 5V power supply must be connected to the VPOS and GND test loops. The RF input signal is applied to the 2.92mm connector (RFIN). The output voltage is available on the SMA connector (VOUT) or on the test loop (V_VOUT).
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
ADL6010
RF Power Detector
-
Evaluation Board
Envelope Detector
Evaluation Board ADL6010
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit