Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 21,470 $ |
Informations produit
Aperçu du produit
EV72E72A is a RNWF02 add on board which is an efficient low-cost development platform to evaluate and demonstrate the features, capabilities and interfaces of our plug-and-play Wi-Fi module, RNWF02PC. It can be used with a Host PC via USB Type-C® without the need of an additional hardware accessory. This is compliant with the mikroBUS™ standard. The add on board can be plugged easily on the host board and can be controlled by the host MCU with AT commands through UART. The board offers easy-to-use platform to speed up design concepts to revenue with the low-power Wi-Fi RNWF02PC module: host PC via USB Type-C interface and host board supporting mikroBUS socket. RNWF02PC module, which includes a crypto device for a secure and authenticated cloud connection, RNWF02PC module mounted on the RNWF02 add on board as a pre-programmed device. Suitable for Internet of Things (IoT), industrial automation, home automation, monitoring and diagnostics, access control applications.
- RNWF02PC low-power 2.4GHz IEEE® 802.11b/g/n-compliant Wi-Fi® module
- Powered at 3.3V supply Either by USB Type-C® (Derived Default 3.3V Supply from Host PC)
- Easy and fast evaluation with on-board USB-to-UART serial converter in PC companion mode
- Host companion mode using mikroBUS socket
- Exposes Microchip Trust&Go CryptoAuthentication™ IC via mikroBUS interface for secure applications
- LED for power status indication
- Hardware support for 3-Wire PTA interface to support Bluetooth® co-existence
Spécifications techniques
Add-On Board
Add-On Board RNWF02PC-I
No SVHC (15-Jan-2018)
Wi-Fi to Cloud Module
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit