| Quantité | Prix |
|---|---|
| 1+ | 395,180 $ |
Informations produit
Aperçu du produit
DC2310A is a LTC5549 2GHz to 14GHz microwave mixer with integrated LO frequency doubler demonstartion board. Demonstration circuit 2310A is optimized for evaluation of the LTC®5549 passive double-balanced mixer with integrated LO frequency doubler. Its RF port is matched to 50 ohm from 2GHz to 13.6GHz with 9dB return loss and the LO port is matched to 50Ω from 1GHz to 12GHz with 10dB return loss. The IF output is matched to 50 ohm from 700MHz to 6GHz with 10dB return loss. The LTC5549 can be used for up converting and down converting applications.
- Supply voltage (VCC) of 4V
- Operating temperature range of -40°C to 105°C
- LO input power (1GHz to 12GHz) of +10dBm
- RF input power (2GHz to 14GHz) of +20dBm
- IF input power (0.5GHz to 6GHz) of +20dBm
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
LTC5549IUDB#PBF
RF Mixer
-
Demo Board
Microwave Mixer
Demonstration Board LTC5549IUDB#PBF
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit