| Quantité | Prix |
|---|---|
| 1+ | 135,210 $ |
Informations produit
Aperçu du produit
STM32WB5MM-DK is a discovery kit with STM32WB5MMG MCU designed as a complete demonstration and development platform for the STMicroelectronics STM32W5MMG module based on the Arm® Cortex®-M4 and Arm® Cortex®-M0+ cores. The STM32 device is a multi-protocol wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.2 and with IEEE 802.15.4-2011. The hardware features of the Discovery kits are available for users to develop their applications: Audio, USB, user buttons, and Bluetooth® Low Energy. Extension connectors allow easy connection of an ARDUINO® board for a specific application. An ST-LINK/V2-1 is integrated on the board, as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge.
- STM32WB5MMG (1Mbyte flash memory, 256kbyte SRAM, in module RF package)
- Dual-core 32‑bit (Arm® Cortex®-M4 and dedicated M0+ CPU for real-time radio layer)
- 0.96" 128x64 OLED display, 128Mbit quad-SPI NOR flash memory, temperature sensor
- Accelerometer/gyroscope sensor, time-of-flight and gesture-detection sensor
- Digital microphone, Infrared LED, RGB LED
- 3 push-buttons (2 users and 1 reset) and 1 touch key button
- Flexible power-supply: ST-LINK/V2-1 USB connector, 5V delivered by ARDUINO® or external connector
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board connectors: STMod+, ARDUINO® Uno V3 expansion connector, USB user with Micro-B connector
Spécifications techniques
Discovery Kit
STM32WB5MMG
Bluetooth, ZigBee, Thread
-
STMicroelectronics
Wireless Microcontroller
Discovery Board STM32WB5MMG
No SVHC (25-Jun-2025)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit