| Quantité | Prix |
|---|---|
| 1+ | 3 408,690 $ |
Informations produit
Aperçu du produit
ADRV2CRR-FMC is an ADRV9009-ZU11EG evaluation carrier board. The ADRV2CRR-FMC is the carrier board that enables users to evaluate and prototype with the ADRV9009-ZU11EG RF-SOM. It contains common high speed I/O connectivity options to give flexibility in what type of connection the user needs. It comes with a power supply that powers up the full system, a heatsink that the user fits to the RF-SOM heat spreader plate and necessary cables and adapters to get up and running. Additionally the AD-FMCOMMS8-EBZ can be plugged into the carrier board on the spare HPC FMC+ connector. This allows for prototyping with up to 8 transmit and receive channels, synchronized in phase and frequency for complex multi-stream applications offering end-to-end deterministic latency.
- Carrier board for prototyping with the ADRV9009-ZU11EG(RF-SOM) & AD-FMCOMMS8-EBZ
- 2× 400-pin FMC sockets for connecting to the RF-SOM
- 1× 400pin HPC FMC connector to connect compatible expansion board, eg. AD-FMCOMMS8-EBZ
- Data connectivity options: 1Gbps Ethernet ×2, USB3.0, PCIe Gen3 ×8, SFP+, QSFP+
- Other I/O: displayport, SD card holder, PMOD, USB UART, audio in/out, Fan, JTAG, Status LED’s
- System clocking inputs: EXT REFCLK, SYNC In, 1PPS
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Evaluation Board
ADRV9009
RF Transceiver
-
Analog Devices
RF Agile Transceiver
Evaluation Carrier Board ADRV9009
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit