2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                782981-01

                                                                                                SDR Kit, AD9361, Universal Software Radio Peripheral Board, RF Transceiver, RF / IF, USRP B210

                                                                                                NI / EMERSON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NI / EMERSON 782981-01
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant782981-01
                                                                                                Code Commande23AJ4693
                                                                                                Gamme de produitUSRP B210
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                54 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+3 095,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 095,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NI / EMERSON
                                                                                                FabricantNI / EMERSON
                                                                                                Réf. Fabricant782981-01
                                                                                                Code Commande23AJ4693
                                                                                                Gamme de produitUSRP B210
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeSoftware Defined Radio Kit
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                IC Function-
                                                                                                Silicon Core NumberAD9361
                                                                                                Application Sub TypeRF Transceiver
                                                                                                Kit ContentsUniversal Software Radio Peripheral Board AD9361
                                                                                                Product RangeUSRP B210
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                782981-01 is a USRP B210 SDR kit - dual channel transceiver (70MHz to 6GHz). This USRP B210 provides a fully integrated, single-board, Universal Software Radio Peripheral (USRP™) platform with continuous frequency coverage from 70MHz to 6GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56MHz of real-time bandwidth, an open and reprogrammable Spartan6 FPGA, and fast SuperSpeed USB 3.0 connectivity with convenient bus-power. Full support for the USRP Hardware Driver™ (UHD) software allows to immediately begin developing with GNU Radio, prototype your own GSM base station with OpenBTS, and seamless transition code from the USRP B210 to higher performance, industry-ready USRP platforms.

                                                                                                • First fully integrated, two-channel USRP device with continuous RF coverage from 70MHz – 6GHz
                                                                                                • Full duplex, MIMO (2 Tx & 2 Rx) operation with up to 56MHz of real-time BW (61.44MS/s quadrature)
                                                                                                • Fast and convenient SuperSpeed USB 3.0 connectivity
                                                                                                • GNURadio and OpenBTS support through the open-source USRP Hardware Driver™ (UHD)
                                                                                                • Open and reconfigurable Spartan 6 XC6SLX150 FPGA (for advanced users)
                                                                                                • Early access prototyping platform for AD9361 RFIC

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Software Defined Radio Kit

                                                                                                IC Function

                                                                                                -

                                                                                                Application Sub Type

                                                                                                RF Transceiver

                                                                                                Product Range

                                                                                                USRP B210

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Silicon Core Number

                                                                                                AD9361

                                                                                                Kit Contents

                                                                                                Universal Software Radio Peripheral Board AD9361

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit