| Quantité | Prix |
|---|---|
| 1+ | 2 963,060 $ |
Informations produit
Aperçu du produit
ADMV7410-EVALZ is an evaluation board to evaluate the ADMV7410 E-Band low noise downconverter SiP, 71GHz to 76GHz. The ADMV7410-EVALZ incorporates the ADMV7410 with low dropout (LDO) regulators, potentiometers and a waveguide back plate to allow quick and simple evaluation of the ADMV7410. The LDO regulators allow the ADMV7410 to be powered on by ±5Vdc supplies. The ADMV7410 is a fully integrated system in package (SiP), inphase/quadrature (I/Q) downconverter that operates at an intermediate frequency (IF) output range of dc to 2GHz and an RF input range of 71GHz to 76GHz.
- Simple power-up with on-board LDO regulators
- Option to bypass LDO regulators with connector jumpers
Contenu
ADMV7410-EVALZ, Connector jumpers.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
ADMV7410BCEZ
Downconverting Mixer
-
Evaluation Board
E-Band Low Noise Downconverter System-in-Package
Evaluation Board ADMV7410BCEZ, Connector Jumpers
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit