| Quantité | Prix |
|---|---|
| 1+ | 366,640 $ |
Informations produit
Aperçu du produit
XG23-PK6067A is a EFR32xG23 (xG23) Pro kit designed to support the development of Wireless IoT devices based on Sub-GHz wireless protocols for Proprietary, Connect, Sidewalk and WM-BUS. The Pro Kit includes a radio board that provides a complete reference design for the EFR32xG23 Wireless SoC, with the matching network for +14 dBm covering 868 to 915MHz. The WPK main board contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The FG23 Pro Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless IoT applications.
- (+)14dBm radio board based on the xG23 512kB flash QFN48 SoC
- Advanced energy monitor
- Packet trace interface, Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Low power 128 x 128 pixel memory LCDTFT
- User LEDs / pushbuttons, 20-pin 2.54 mm EXP header
- Breakout pads for wireless SoC I/O
- CR2032 coin cell battery support
Contenu
1x BRD4002A Wireless Pro kit mainboard, 1x BRD4204D xG23 868-915MHz +14dBm radio board, 1x 868MHz antenna, 1x 915MHz antenna, 1x Mini simplicity cable, 1x battery holder.
Spécifications techniques
Silicon Laboratories
EFR32ZG23B010F512IM48
System-on-Chip (SoC)
-
Pro Kit
Wireless System-on-Chip
WSTK Mainboard BRD4001A, Radio Board BRD4210A, 868/915MHz Antennas, Adaptor Board BRD8010A, Cables
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit