2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                RN-171-EK

                                                                                                Evaluation Kit, WiFi, Ultra-Low Power Embedded TCP/IP Solution, Small, RN171

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP RN-171-EK
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantRN-171-EK
                                                                                                Code Commande47W7782
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 51 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantRN-171-EK
                                                                                                Code Commande47W7782
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberRN171
                                                                                                Application Sub TypeWiFi
                                                                                                Kit ContentsEvaluation Board RN171, USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                RN-171-EK is an 802.11 b/g WiFi evaluation kit for the RN171 module that can be used to quickly add WiFi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board includes 2 convenient pushbuttons for controlling both SoftAP and WPS mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. The RN-171-EK can be powered by both a USB cable (included in the kit) or batteries. The board contains a battery boost circuit which makes it possible to power the board using two AAA batteries (the input voltage can go down to 2.0V DC when using the battery boost circuit).

                                                                                                • Ultra low power
                                                                                                • Complete on board TCP/IP networking stack
                                                                                                • Configurable transmit power of 0dBm to +12dBm
                                                                                                • UART hardware interface
                                                                                                • Up to 1Mbps data rate over UART
                                                                                                • Pushbuttons for AP/WPS mode and reset signals
                                                                                                • Real time clock for wakeup and time stamping
                                                                                                • Supports both Adhoc and SoftAP mode (including SoftAP for Android)
                                                                                                • 10 general purpose digital I/O pins
                                                                                                • 8 analog sensor interfaces; configurable sensor power outputs 0 to 3.3V DC

                                                                                                Applications

                                                                                                Wireless, Sensing & Instrumentation, Portable Devices, RF Communications

                                                                                                Contenu

                                                                                                Board, Cable.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Application Sub Type

                                                                                                WiFi

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                RN171

                                                                                                Kit Contents

                                                                                                Evaluation Board RN171, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (4)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit