| Quantité | Prix |
|---|---|
| 1+ | 22,670 $ |
| 10+ | 18,750 $ |
| 25+ | 17,630 $ |
| 50+ | 16,970 $ |
| 100+ | 16,300 $ |
| 250+ | 15,600 $ |
| 500+ | 15,290 $ |
Informations produit
Aperçu du produit
The PN5321A3HN/C106;55 is a NFC (Near Field Communication) controller in 40 pin HVQFN package. This is an integrated transceiver for contactless communication at 13.56MHz based on 80C51 microcontroller core. This device supports six different operating modes such as ISO/IEC 14443A/MIFARE reader/writer, FeliCa reader/writer, ISO/IEC 14443B reader/writer, ISO/IEC 14443A/MIFARE card MIFARE classic 1K or classic 4K card emulation mode, FeliCa card emulation, ISO/IEC 18092, ECMA 340 peer to peer. The PN532 transceiver can be connected to an external antenna for Reader/Writer or card/PICC modes without any additional active component. It supports SPI, I2C and high speed UART (HSU) interfaces. An embedded LDO allows device to be connected directly to battery and power switch is included to supply power to a secure IC.
- 80C51 microcontroller core with 40KB ROM and 1KB RAM
- Highly integrated demodulator and decoder
- Buffered output drivers to connect an antenna with minimum number of external components
- Integrated RF level detector and data mode detector
- Dedicated host interrupts
- Hard power down mode (1µA typical) and soft power down mode (22µA typical)
- Power supply operating range from 2.7V to 5.5V
- Programmable timers
- ECMA 373 NFC-WI interface to connect an external secure IC
- Operating temperature range from -30°C to 85°C
Applications
RF Communications, Portable Devices, Consumer Electronics
Spécifications techniques
13.56MHz
2.7V
QFN
40Pins
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
PN532
MSL 1 - Unlimited
Reader
5.5V
QFN
I2C, SPI, UART
-30°C
85°C
No SVHC (27-Jun-2024)
Produits de remplacement pour PN5321A3HN/C106;55
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit