| Quantité | Prix |
|---|---|
| 1+ | 120,050 $ |
| 5+ | 114,470 $ |
| 10+ | 108,890 $ |
| 25+ | 104,110 $ |
| 50+ | 102,010 $ |
| 100+ | 99,910 $ |
Informations produit
Aperçu du produit
HMC863ALC4 is a three stage GaAs pHEMT MMIC 1/2 watt power amplifier which operates between 24 and 29.5GHz. The HMC863ALC4 provides 24dB of gain, +28.5dBm of saturated output power and 22.5% PAE from a +5.5V supply. High output IP3 makes the HMC863ALC4 ideal for point-to point and point-to-multi-point radio systems as well as VSAT applications. The RF I/Os are DC blocked and matched to 50 Ohms for ease of integration into higher level assemblies. The HMC863ALC4 can be operated over a Vdd range of +4.0 to +6.0V.
- No external matching required
- Typical gain is 24dB (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typ gain variation over temperature is 0.03dB/°C (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical input return loss is 8dB (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical output return loss is 13dB (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical output power for 1dB compression is 27dBm (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical saturated output power (Psat) is 28.5dBm (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical output third order intercept is 38.5dBm (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical noise figure is 4.5dB (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- 24-lead LCC package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
24GHz
1Channels
24GHz
5dB
LCC
24dB
38.5dBm
6V
24Pins
85°C
MSL 3 - 168 hours
29.5GHz
24dB
24GHz
29.5GHz
29.5GHz
24dB
4V
LCC
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit