| Quantité | Prix |
|---|---|
| 1+ | 451,030 $ |
| 5+ | 419,980 $ |
| 10+ | 388,920 $ |
| 25+ | 373,400 $ |
| 50+ | 365,930 $ |
| 100+ | 358,460 $ |
Informations produit
Aperçu du produit
HMC1126ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), low noise amplifier that operates from 400MHz to 52GHz. All of the typically required external passive components for operation (ac coupling capacitors and power supply decoupling capacitors) are integrated, which facilitates a small and compact printed circuit board (PCB) footprint. Application includes test instrumentation, military and space.
- Frequency range from 0.4 to 10GHz (TA = 25°C, VDD = 5V, VGG2 = 1V)
- Gain is 12.5dB (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Gain variation over temperature is 0.003dB/°C (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Return loss is 11.5dB (input), 13dB (output) (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- 50 ohm matched input and output, no external passive components required
- Output (OP1dB) is 17.5dBm (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Saturated output power is 20dBm (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Noise figure is 4.0dB (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- VDD is 5V (supply, typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- 24-terminal LGA-CAV package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
400MHz
12.5dB
6dB
400MHz
52GHz
12.5dB
28.5dBm
5V
24Pins
85°C
MSL 3 - 168 hours
52GHz
1Channels
400MHz
52GHz
LGA-CAV
12.5dB
3.3V
LGA-CAV
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit