Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantHMC6981LS6Copie
Délai d’approvisionnement standard du fabricant32 semaines
Code Commande60AK8312
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 32 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 179,490 $ |
| 5+ | 168,840 $ |
| 10+ | 158,190 $ |
| 25+ | 150,830 $ |
| 50+ | 147,820 $ |
| 100+ | 144,800 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
179,49 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC6981LS6Copie
Délai d’approvisionnement standard du fabricant32 semaines
Code Commande60AK8312
Fiche technique
Frequency Min15GHz
Frequency Max20GHz
No. of Channels1Channels
Gain27dB
Frequency Response RF Min15GHz
Frequency Response RF Min15GHz
RF IC Case StyleLCC-EP
Frequency Response RF Max20GHz
Frequency Response RF Max20GHz
Gain Typ27dB
Gain Typ27dB
Third Order Output Intercept Point OIP3 Typ43dBm
Supply Voltage Min5V
Supply Voltage Max6V
IC Case / PackageLCC-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
HMC6981LS6 is a four-stage GaAs pHEMT MMIC power amplifier with an integrated temperature compensated on-chip power detector. With an excellent output IP3 of +43dB, it is ideal for linear applications such as high capacity point-to-point or point-to-multi-point radios or SATCOM applications demanding +34 dBm of efficient saturated output power. Typical application includes point-to-point radios, point-to-multi-point radios, SATCO.
- Frequency range from 15 to 17GHz (TA = +25°C, Vdd = Vdd1, Vdd2, Vdd3, Vdd4, Vdd5 = +5.5V)
- Gain is 27dB (typ, 15 to 17GHz, TA = +25°C)
- Gain variation over temperature is 0.042dB/ °C (typ, 15 to 17GHz, TA = +25°C)
- Input return loss is 9dB (typ, 15 to 17GHz, TA = +25°C)
- Output return loss is 13dB (typ, 15 to 17GHz, TA = +25°C)
- Output power for 1dB compression is 32dBm (typ, 15 to 17GHz, TA = +25°C)
- Saturated output power is 34dBm (typ, 15 to 17GHz, TA = +25°C)
- Output third order intercept is 42dBm (typ, 15 to 17GHz, TA = +25°C)
- Total supply current is 1100mA (typ, 15 to 17GHz, TA = +25°C)
- 16 lead LCC-HS, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Frequency Min
15GHz
No. of Channels
1Channels
Frequency Response RF Min
15GHz
RF IC Case Style
LCC-EP
Frequency Response RF Max
20GHz
Gain Typ
27dB
Supply Voltage Min
5V
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
20GHz
Gain
27dB
Frequency Response RF Min
15GHz
Frequency Response RF Max
20GHz
Gain Typ
27dB
Third Order Output Intercept Point OIP3 Typ
43dBm
Supply Voltage Max
6V
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit