| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 8,970 $ | 8,97 $ |
| Total Prix | 8,97 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 8,970 $ |
| 25+ | 7,360 $ |
| 50+ | 7,070 $ |
| 100+ | 6,790 $ |
| 250+ | 6,450 $ |
| 500+ | 6,210 $ |
| 1000+ | 6,080 $ |
| 2500+ | 5,960 $ |
Informations produit
Aperçu du produit
ADL5611ARKZ-R7 is a single-ended RF/IF gain block amplifier that provides broadband operation from 30MHz to 6GHz. This provides a low noise figure of 2.1dB with a very high OIP3 of 40.0dBm simultaneously, which delivers a high dynamic range. It provides a gain of 22.2dB that is stable over frequency, temperature, and power supply, and from device to device. The amplifier is offered in the industry-standard SOT-89 package and is internally matched to 50 ohm at the input and output, making this is easy to implement in a wide variety of applications. The only external parts required are the input and output accoupling capacitors, power supply decoupling capacitors, and bias inductor.
- Typical gain is 21dB (frequency is 30MHz (VPOS=5V and TA=25°C))
- High dynamic range gain block, input and output internally matched to 50 ohm
- Typical O/P third-order intercept is 27.6dBm (Δf=1MHz, output power (POUT)=0dBm per tone, F=30MHz)
- Supply voltage range from 4.75V to 5.25V
- Typical noise figure is 3.9dB (VPOS=5V and TA=25°C, FREQUENCY = 30MHz)
- Single 5V power supply, low quiescent current of 94mA
- Typical power dissipation is 470mW (VPOS=5V, VPOS=5 V and TA=25°C)
- Temperature rating range from -40 to +105°C
- 3-lead small outline transistor package [SOT-89]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
30MHz
14.3dB
30MHz
30MHz
6GHz
14.3dB
40dBm
4.75V
SOT-89
-40°C
-
No SVHC (04-Feb-2026)
6GHz
1Channels
6dB
6GHz
SOT-89
14.3dB
40dBm
5.25V
3Pins
105°C
MSL 1 - Unlimited
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit