Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantHMC409LP4ECopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande50AK1678
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 40,310 $ |
| 5+ | 37,760 $ |
| 10+ | 35,200 $ |
| 25+ | 33,440 $ |
| 50+ | 32,220 $ |
| 100+ | 31,000 $ |
| 250+ | 29,550 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
40,31 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC409LP4ECopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande50AK1678
Fiche technique
Frequency Min3.3GHz
Frequency Max3.8GHz
No. of Channels1Channels
Gain32dB
Frequency Response RF Min3.3GHz
Frequency Response RF Min3.3GHz
Noise Figure Typ6dB
Frequency Response RF Max3.8GHz
RF IC Case StyleLFCSP-EP
Frequency Response RF Max3.8GHz
Gain Typ32dB
Gain Typ32dB
Third Order Output Intercept Point OIP3 Typ45dBm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
HMC409LP4E is a high efficiency GaAs InGaP HBT MMIC power amplifier. The power control (Vpd) can be used for full power down or RF output power/current control. Typical application includes WiMAX 802.16, fixed wireless access, wireless local loop.
- Frequency range from 3.3 to 3.4GHz (TA = +25°C, Vs = 5V, Vpd = 5V)
- Gain is 32dB (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Gain variation over temperature is 0.04dB/ °C (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Input return loss is 10dB (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Output return loss is 13dB (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Output power for 1dB compression is 30dBm (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Output third order intercept (IP3) is 45dBm (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Noise figure is 5.8dB (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- Supply current (Icq) is 615mA (typ, 3.3 to 3.4GHz, TA = +25°C, Vs = 5V, Vpd = 5V)
- 24 lead LFCSP package, operating temperature range from -40°C to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Frequency Min
3.3GHz
No. of Channels
1Channels
Frequency Response RF Min
3.3GHz
Noise Figure Typ
6dB
RF IC Case Style
LFCSP-EP
Gain Typ
32dB
Third Order Output Intercept Point OIP3 Typ
45dBm
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
3.8GHz
Gain
32dB
Frequency Response RF Min
3.3GHz
Frequency Response RF Max
3.8GHz
Frequency Response RF Max
3.8GHz
Gain Typ
32dB
Supply Voltage Min
4.75V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit