| Quantité | Prix |
|---|---|
| 1+ | 231,010 $ |
| 5+ | 217,470 $ |
| 10+ | 203,940 $ |
| 25+ | 194,580 $ |
| 50+ | 190,690 $ |
| 100+ | 186,800 $ |
Informations produit
Aperçu du produit
HMC1114PM5E is a gallium nitride (GaN), broadband power amplifier delivering <gt/>10W (up to 42dBm) typical with up to 55% power added efficiency (PAE) across an instantaneous bandwidth range of 2.7GHz to 3.8GHz, at an input power (PIN) of 18dBm. The gain flatness is <lt/>1 dB typical at small signal levels. The HMC1114PM5E is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios, and general-purpose amplification. The application includes extended battery operation for public mobile radios, power amplifier stage for wireless infrastructures, test and measurement equipment, commercial and military radars, general-purpose transmitter amplification.
- Frequency range from 2.7 to 3.2GHz (TA = 25°C, VDD = 28V)
- Small signal gain is 34.5dB (typ, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Gain flatness is 0.8dB (typ, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Return loss is 12dB (input), 7.5dB (output) (typ, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Noise figure is 5.5dB ((typ, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Output power is 42dBm (typ, PIN = 16dBm, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Power gain is 25.5dB (typ, PIN = 16dBm, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Power added efficiency is 47.5% (typ, PIN = 16dBm, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Supply voltage range from 24 to 32V (TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- 32 lead LFCSP-CAV package, operating temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
2.7GHz
35dB
2.7GHz
3.8GHz
3.8GHz
35dB
-
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
3.8GHz
1Channels
2.7GHz
LFCSP-EP
35dB
44dBm
28V
32Pins
85°C
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit