| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 16,840 $ | 16,84 $ |
| Total Prix | 16,84 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 16,840 $ |
| 25+ | 12,310 $ |
| 50+ | 11,960 $ |
| 100+ | 11,590 $ |
| 250+ | 11,530 $ |
| 500+ | 11,470 $ |
| 1000+ | 10,210 $ |
| 2500+ | 10,200 $ |
Informations produit
Aperçu du produit
ADL5565 is a high performance differential amplifier optimized for RF and IF applications. The amplifier offers low noise of 1.5nV/√Hz and excellent distortion performance over a wide frequency range making it an ideal driver for high speed 8-bit to 16-bit analog-to-digital converters (ADCs). It provides three gain levels of 6dB, 12dB, and 15.5dB through a pin strippable configuration. Using two external series resistors expands the gain flexibility of the amplifier and allows for any gain selection from 0 dB to 15.5dB for a differential input and 0dB to 13dB for a single-ended input. The quiescent current of the ADL5565 is typically 70mA, and when disabled, consumes less than 5mA with -25dB of input to-output isolation at 100MHz. Application includes differential ADC drivers, single-ended-to-differential conversion, RF/IF gain blocks, SAW filter interfacing.
- Fast settling and overdrive recovery of 2ns, power down
- Typical -3dB bandwidth is 6750MHz (AV=6dB, VOUT ≤ 1.0V p-p, TA=25°C)
- Typical bandwidth for 0.1dB flatness is 1000MHz (VOUT ≤ 1.0V p-p, TA=25°C)
- Typical gain accuracy is ±1dB (VS=3.3V, VCM=1.65V, TA=25°C)
- Typical gain supply sensitivity is 1.9mdB/V (VS ± 5%, VS=3.3V, VCM=1.65V, TA=25°C)
- Typical slew rate is 11V/ns (Rise, AV=15.5dB, RL=200 ohm, VOUT=2V step, TA=25°C)
- Typical settling time is 2ns (2V step to 1%, VS=3.3V, VCM=1.65V, TA=25°C)
- Typical reverse isolation (S12) is 70dB (VS=3.3V, VCM=1.65V, TA=25°C)
- 16-lead LFCSP package
- Temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
6.75GHz
15.5dB
-
6.75GHz
6.75GHz
15.5dB
2.8V
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
1Channels
11.56dB
-
LFCSP-EP
15.5dB
-
5.2V
16Pins
85°C
MSL 3 - 168 hours
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit