| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 14,400 $ | 14,40 $ |
| Total Prix | 14,40 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 14,400 $ |
| 25+ | 11,860 $ |
| 50+ | 11,400 $ |
| 100+ | 10,950 $ |
| 250+ | 10,410 $ |
| 500+ | 10,030 $ |
| 1000+ | 9,830 $ |
| 2500+ | 9,630 $ |
Informations produit
Aperçu du produit
ADL5324 is a 400MHz to 4000MHz, ½ Watt RF driver amplifier. It incorporates a dynamically adjustable biasing circuit that allows for the customization of OIP3 and P1dB performance from 3.3V to 5V, without the need for an external bias resistor. This feature gives the designer the ability to tailor driver amplifier performance to the specific needs of the design. This feature also creates the opportunity for dynamic biasing of the driver amplifier where a variable supply is used to allow for full 5V biasing under large signal conditions, and then reduced supply voltage when signal levels are smaller and lower power consumption is desirable. This scalability reduces the need to evaluate and inventory multiple driver amplifiers for different output power requirements, from 25dBm to 29dBm output power levels. It is widely used in applications such as wireless infrastructure, automated test equipment, ISM/AMR applications etc.
- Gain is 14.6dB typical at (frequency is 210MHz, VSUP = 5V and TA = 25°C)
- Output third-order intercept is 43.1dBm typical at (frequency is 210MHz, VSUP = 5V)
- Noise figure is 3.8dB typical at (frequency is 210MHz, VSUP = 5V)
- Adjustable power supply bias is 3.3V to 5V
- Low power supply current is 62mA to 133mA
- No bias resistor needed, ESD rating of ±3KV (class 2)
- Operating temperature range from -40°C to +105°C
- Package style is 3-lead SOT-89
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
400MHz
12dB
400MHz
400MHz
4GHz
12dB
43.1dBm
5.25V
3Pins
105°C
MSL 1 - Unlimited
4GHz
1Channels
4.4dB
SOT-89
4GHz
12dB
3.15V
SOT-89
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit