| Quantité | Prix |
|---|---|
| 1+ | 67,100 $ |
| 5+ | 62,930 $ |
| 10+ | 58,760 $ |
| 25+ | 55,880 $ |
| 50+ | 53,900 $ |
| 100+ | 51,930 $ |
| 250+ | 49,570 $ |
Informations produit
Aperçu du produit
HMC451LP3E is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 5GHz and 18GHz, the amplifier provides 18dB of gain, +21dBm of saturated power and 18% PAE from a single +5V supply. This 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or LO driver for HMC mixers. This device eliminates the need for wire bonding, and allows the use of surface mount manufacturing techniques. It is used in application such as microwave radio & VSAT, military & space, test equipment & sensors, fiber optics, LO Driver for HMC mixers etc.
- Noise figure is 7dB typical at (5GHz to 16GHz)
- Supply current (Idd) is 120mA typical at (5GHz to 16GHz)
- Output third order intercept (IP3) is 28dBm typical at (5GHz to 16GHz)
- Input return loss is 13dB typical at (5GHz to 16GHz)
- Output return loss is 12dB typical at (5GHz to 16GHz)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
5GHz
18dB
5GHz
7dB
QFN-EP
18dB
28dBm
4.5V
QFN-EP
-40°C
-
No SVHC (04-Feb-2026)
18GHz
1Channels
5GHz
18GHz
18GHz
18dB
28dBm
5.5V
16Pins
85°C
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit