| Quantité | Prix |
|---|---|
| 1+ | 230,660 $ |
| 5+ | 217,320 $ |
| 10+ | 203,950 $ |
| 25+ | 194,600 $ |
| 50+ | 190,710 $ |
| 100+ | 186,820 $ |
Informations produit
Aperçu du produit
HMC8500PM5E is a gallium nitride (GaN), broadband power amplifier delivering 10W. This is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios, and general-purpose amplification. The HMC8500PM5E amplifier is externally tuned using low cost, surface-mount components. Application includes extended battery operation for public mobile radios, power amplifier stage for wireless infrastructures, test and measurement equipment, commercial and military radars, general-purpose transmitter amplification.
- Internal prematching, simple and compact external tuning for optimal performance
- Small signal gain is 15.0dB (typ, TA = 25°C, VDD = 28V, IDDQ = 100mA)
- Return loss is 7dB (typ, input, TA = 25°C, supply voltage (VDD) = 28V)
- Output power is 40dBm (typ, input power (PIN) = 28dBm)
- Power added efficiency is 55% (typ, PIN = 28dBm, TA = 25°C, supply voltage (VDD) = 28V)
- Output third order intercept is 47dBm (typ, POUT per tone = 30dBm, TA = 25°C)
- Noise figure is 7dB (typ, TA = 25°C, VDD = 28V)
- Quiescent current is 100mA (typ, TA = 25°C, VDD = 28V)
- Supply voltage range from 24 to 32V (TA = 25°C, VDD = 28V)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
10MHz
20dB
7dB
10MHz
2.8GHz
20dB
47dBm
32V
32Pins
85°C
MSL 3 - 168 hours
2.8GHz
1Channels
10MHz
2.8GHz
LFCSP-EP
20dB
24V
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit