Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantHMC305SLP4ECopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande54AK6566
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 11 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 21,770 $ |
| 10+ | 17,900 $ |
| 25+ | 16,670 $ |
| 50+ | 16,000 $ |
| 100+ | 15,320 $ |
| 250+ | 15,150 $ |
| 500+ | 14,250 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
21,77 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC305SLP4ECopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande54AK6566
Fiche technique
Frequency Max7GHz
RF Primary FunctionZigBee Transceiver
RF Primary FunctionZigbee Transceiver
Frequency Response RF Min400MHz
Frequency Response RF Min400MHz
Frequency Min400MHz
Frequency Response RF Max7GHz
Frequency Response RF Max7GHz
Attenuation Step Size0.5dB
Insertion Loss1.8dB
Control Step Size0.5dB
Control Step Size0.5dB
No. of Bits5bit
Third Order Intercept Point IIP3 Typ52dBm
Supply Voltage Min3V
InterfacesSPI
RF Input Power28dBm
Supply Voltage Max5.4V
Input Power Max28dBm
Control Bits5bit
RF IC Case StyleQFN-EP
Attenuation Typ15.5dB
Attenuation Min-
Attenuation Max15.5dB
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
HMC305SLP4E is a broadband 5-bit positive control silicon IC digital attenuator with CMOS compatible serial-to-parallel driver. Five bit serial control words are used to select each attenuation state. Typical application includes cellular infrastructure, wireless infrastructure, microwave radio & VSAT, test instrumentation.
- TTL/CMOS compatible serial data interface
- SPI compatible serial output
- Excellent attenuation accuracy is ±0.25dB typical bit error
- ESD rating: Class 2 (2kV HBM)
- Insertion loss is 1.0dB (typ, 0.4 to 1.4GHz, TA = +25°C, Vcc = +3.3V to +5V)
- Attenuation range is 15.5dB (typ, 0.4 to 7.0GHz, TA = +25°C, Vcc = +3.3V to +5V)
- Return loss (RF1 & RF2, all atten. states) is 25dB (typ, 0.4 to 1.4GHz, TA = +25°C)
- Input power for 0.1dB compression is 28dBm (typ, 0.4 to 6.0GHz, TA = +25°C)
- Input third order intercept point (two-tone input power = 16dBm each tone) is 52dBm (typ)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Frequency Max
7GHz
RF Primary Function
Zigbee Transceiver
Frequency Response RF Min
400MHz
Frequency Response RF Max
7GHz
Attenuation Step Size
0.5dB
Control Step Size
0.5dB
No. of Bits
5bit
Supply Voltage Min
3V
RF Input Power
28dBm
Input Power Max
28dBm
RF IC Case Style
QFN-EP
Attenuation Min
-
IC Case / Package
QFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
400MHz
Frequency Min
400MHz
Frequency Response RF Max
7GHz
Insertion Loss
1.8dB
Control Step Size
0.5dB
Third Order Intercept Point IIP3 Typ
52dBm
Interfaces
SPI
Supply Voltage Max
5.4V
Control Bits
5bit
Attenuation Typ
15.5dB
Attenuation Max
15.5dB
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit