| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 197,130 $ | 197,13 $ |
| Total Prix | 197,13 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 197,130 $ |
| 500+ | 167,750 $ |
| 1000+ | 164,400 $ |
Informations produit
Aperçu du produit
HMC346ALC3B is an absorptive voltage variable attenuator (VVA). It features an on-chip reference attenuator for use with an external op-amp to provide simple single voltage attenuation control, 0 to -5V. This device is ideal in designs where an analog DC control signal must control RF signal levels over a 30dB amplitude range. It allows the use of surface mount manufacturing techniques. It is widely used in application such as test instrumentation, fiber optics & broadband telecom, microwave radio & VSAT, military radios, radar, & ECM etc.
- Wide bandwidth: DC - 18GHz
- Low phase shift vs attenuation
- Simplified voltage control
- Attenuation range is 30dB typical at (TA = +25°C)
- Return loss is 10dB typical at (TA = +25°C)
- Input third order intercept is +30dBm typical at (TA = +25°C)
- Switching characteristics is 8ns typical at (TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is terminal ceramic leadless chip carrier (LCC-12)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
18GHz
Transceiver
0Hz
18GHz
3.3dB
-
30dBm
-5V
0V
5dBm
LCC-EP
30dB
-
LCC-EP
85°C
-
No SVHC (04-Feb-2026)
Transceiver
0Hz
0Hz
18GHz
Voltage Controlled Attenuator
-
30dBm
-
5dBm
-
-
-
30dB
12Pins
-40°C
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit