| Quantité | Prix |
|---|---|
| 1+ | 160,960 $ |
| 5+ | 148,110 $ |
| 10+ | 135,260 $ |
| 25+ | 128,840 $ |
| 50+ | 125,320 $ |
| 100+ | 121,780 $ |
Informations produit
Aperçu du produit
HMC1048ALC3B is a general-purpose, monolithic microwave integrated circuit (MMIC), double balanced mixer that can be used as a downconverter with dc to 4 GHz at the intermediate frequency (IF) port and 2.25GHz to 18GHz at the radio frequency (RF) port. The mixer requires no external components or matching circuitry. It provides excellent local oscillator (LO) to RF, LO to IF, and RF to IF isolation. It eliminates the need for wire bonding and allows the use of surface mount manufacturing techniques. Application includes Ka band transponders, point to multipoint radios and very small aperture terminal (VSAT), test equipment and sensors, and military end use.
- RF frequency range from 2.25 to 12GHz (TA = 25°C, fIF = 100MHz)
- LO drive level range from 9 to 17dBm (2.25 to 12GHz frequency range, TA = 25°C, fIF= 100MHz, typ)
- Conversion loss is 10dB (2.25 to 12GHz frequency range, TA = 25°C, fIF= 100MHz, typ)
- Single sideband noise figure is 10dB (2.25 to 12GHz frequency range, TA = 25°C, fIF= 100MHz, typ)
- Input third-order intercept is 20dBm (2.25 to 12GHz frequency range, TA = 25°C, fIF= 100MHz, typ)
- Input 1dB compression point is 10dB (2.25 to 12GHz frequency range, TA = 25°C, fIF= 100MHz, typ)
- RF to IF is 15dB (2.25 to 12GHz frequency range, TA = 25°C, fIF= 100MHz, typ)
- 12 lead, LCC package, temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
2.25GHz
2.25GHz
2.25GHz
18GHz
4GHz
20dBm
12Pins
85°C
MSL 3 - 168 hours
18GHz
18GHz
LCC-EP
0Hz
-10dB
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit