| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 6,870 $ | 6,87 $ |
| Total Prix | 6,87 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 6,870 $ |
| 50+ | 5,280 $ |
| 100+ | 4,870 $ |
| 250+ | 4,660 $ |
| 500+ | 4,630 $ |
| 1000+ | 4,490 $ |
| 2500+ | 4,360 $ |
| 5000+ | 4,220 $ |
Informations produit
Aperçu du produit
NRF52833-CJAA-R7 is a high-performance, general-purpose multiprotocol Bluetooth SoC designed for wireless devices requiring robust wireless connectivity, extended temperature stability, and broad protocol support. Its feature set fulfils the requirements of professional lighting, advanced wearables and higher value IoT applications. It supports Bluetooth LE, Bluetooth mesh, 802.15.4, Thread, Zigbee, and proprietary 2.4GHz protocols. Suitable for professional lighting, industrial, advanced wearables, gaming, smart home and asset tracking and RTLS applications.
- 64MHz ARM Cortex-M4F processor
- 512KB flash memory, 128kB RAM, 2Mbps maximum data rate and 42 GPIO
- Powerful RF: up to +8dBm TX output, high sensitivity (-95dBm typical)
- Sensitivity is -95dBm
- Full-speed USB 2.0: integrated USB controller for direct connection with host systems
- Extensive peripherals: ADC, I2S, PWM, SPI, UART, QSPI, and more
- 1.7V to 5.5V voltage input
- IEEE 802.15.4 radio support: Thread and Zigbee
- Operating temperature range from -40°C to +105°C
- WLCSP-75 pin (ultra-small Chip Scale Package)
Spécifications techniques
-
Transceiver
-
2Mbps
-
WLCSP
-
2.4GHz
8dBm
105°C
-
MSL 2 - 1 year
Transceiver
2.4GHz
1.7V
5.5V
WLCSP
75Pins
-
2.4GHz
-40°C
-95dBm
Advanced Wearables, Asset Tracking/Wayfinding, Mesh N/W, Multiprotocol Device, Sports/Fitness, VR/AR
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit