| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 5,920 $ | 5,92 $ |
| Total Prix | 5,92 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 5,920 $ |
| 50+ | 4,840 $ |
| 100+ | 4,460 $ |
| 250+ | 4,230 $ |
| 500+ | 4,060 $ |
| 1000+ | 3,980 $ |
| 2500+ | 3,910 $ |
| 5000+ | 3,820 $ |
Informations produit
Aperçu du produit
The Nordic nRF24L01+ integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the Enhanced ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost ±60ppm crystal, matching circuitry, and antenna. With peak RX/TX currents lower than 14mA, a sub μA power down mode, advanced power management, and a 1.9 to 3.6V supply range, the nRF24L01+ provides a true ULP solution enabling months to years of battery life from coin cell or AA/AAA batteries.
- Low cost, single-chip 2.4GHz GFSK RF transceiver IC
- Worldwide license-free 2.4GHz ISM band operation
- 250kbps, 1Mbps and 2Mbps on-air data-rate options
- Enhanced ShockBurst™ hardware protocol accelerator
- Ultra low power consumption – months to years of battery lifetime
- Drop-in compatible with the Nordic nRF24L01 previous generation Nordic RF transceiver IC
- Fully on-air compatible with all Nordic nRF24L Series, as well as nRF24E and nRF240 Series
Spécifications techniques
Transceiver
Transceiver
1.9V
3.6V
11.3mA
QFN
QFN
2.4GHz
2.525GHz
-40°C
-82dBm
Wireless PC Peripherals, Mouse/Keyboard/Remotes, 3-in-1 Desktop Bundles, Remote Control/VoIP Headset
To Be Advised
2.4GHz
2.525GHz
GFSK
2Mbps
13.5mA
20Pins
2.4GHz
2.525GHz
0dBm
85°C
-
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit