Vous en voulez davantage ?
| Quantité | Prix | Tarif promotionnel |
|---|---|---|
| 1+ | 6,340 $ | 2,230 $ |
| 10+ | 5,590 $ | 2,230 $ |
| 25+ | 5,130 $ | 2,230 $ |
| 50+ | 4,630 $ | 2,230 $ |
| 100+ | 4,020 $ | 2,230 $ |
| 250+ | 3,200 $ | 2,230 $ |
| 500+ | 3,030 $ | 2,230 $ |
| 1000+ | 2,850 $ | 2,230 $ |
Informations produit
Aperçu du produit
F2912NCGI8 is a high reliability, low insertion loss 50-ohm SPDT (SP2T) absorptive RF switch designed for a multitude of wireless and other RF applications. This device covers a broad frequency range from 0.009MHz to 9000MHz. In addition to providing low insertion loss, the F2912 also delivers excellent linearity and isolation performance while providing 50-ohm terminations to the unused RF input port. The F2912 uses a single positive supply voltage of 3.3V supporting three states using either 3.3V or 1.8V user-selectable control voltage. Applications include base station 2G, 3G, 4G, portable wireless, repeaters and E911 systems, digital pre-distortion, point-to-point infrastructure, public safety infrastructure, WIMAX receivers and transmitters, military systems, JTRS radios, RFID handheld and portable readers, cable infrastructure, wireless LAN, test /ATE equipment.
- 0.4dB typ at very low insertion loss at 1GHz
- 3.3V or 1.8V user-selectable control logic
- 2.7V to 3.6V supply voltage, 9000MHz maximum RF frequency range
- 180nA max logic current for all control pins at (VCC = +3.3V, TC = +25°C)
- 61.5dB typ isolation RF1/RF2 to RF-COM at (RF = 1.0GHz)
- 74dB typ isolation RF1 to RF2 at (RF = 1.0GHz)
- 1.1µs typ switching time at (RF = 1.0GHz, 50% control to 90% RF)
- Maximum switching frequency is 25MHz typ at (VCC = +3.3V, TC = +25°C)
- Operating temperature range from -55°C to +125°C
- 20-pin VFQFPN package
Spécifications techniques
9kHz
SPDT
9kHz
TQFN
9GHz
TQFN
20Pins
0.4dB
125°C
66dBm
MSL 1 - Unlimited
SPDT
9kHz
9GHz
9GHz
3.6V
2.7V
-55°C
0.4dB
-
66dBm
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit