Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantHMC270AMS8GETRCopie
Délai d’approvisionnement standard du fabricant13 semaines
Code Commande
Mise en bobine54AK6564RL
Bandes découpées54AK6564
Votre numéro de pièce
Disponible sur commande
Options de conditionnement
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 14,570 $ | 14,57 $ |
| Total Prix | 14,57 $ | ||
Bandes découpées & Mise en bobine
| Quantité | Prix |
|---|---|
| 1+ | 14,570 $ |
| 25+ | 10,580 $ |
| 50+ | 10,140 $ |
| 100+ | 9,700 $ |
| 250+ | 9,670 $ |
| 500+ | 9,470 $ |
| 1000+ | 9,290 $ |
| 2500+ | 9,090 $ |
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC270AMS8GETRCopie
Délai d’approvisionnement standard du fabricant13 semaines
Code Commande
Mise en bobine54AK6564RL
Bandes découpées54AK6564
Fiche technique
Frequency Min0Hz
RF Switch ConfigurationSPDT
RF Switch ConfigurationSPDT
Frequency Response RF Min0Hz
Frequency Response RF Min0Hz
Frequency Max8GHz
Frequency Response RF Max8GHz
Frequency Response RF Max8GHz
RF IC Case StyleMSOP-EP
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.8dB
Operating Temperature Max85°C
Insertion Loss Typ0.8dB
Third Order Intercept Point IIP3 Typ42dBm
Third Order Intercept Point IIP3 Typ42dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
HMC270AMS8GE is a broad-band non-reflective GaAs SPDT switches. Covering DC to 8GHz, the switch offers excellent isolation from 70 to 35dB. The negative control voltage of -5volts allows operation down to DC. If positive control is required along with high isolation, see the DC to 3.5GHz HMC284AMS8GE non-reflective SPDT. It is widely used in applications such as CATV, MMDS & wireless LAN, wireless local loop etc.
- Insertion loss is 0.8dB typical at (DC - 2GHz, TA = +25°C, with 0/-5V control)
- Isolation is 53dB typical at (DC - 2GHz, TA = +25°C, with 0/-5V control)
- Return loss is 14dB typical at (DC - 2GHz, TA = +25°C, with 0/-5V control)
- Input power for 1dB compression is 28dBm typical at (0.5GHz to 8GHz, TA = +25°C)
- Input third order intercept is 42dBm typical at (0.5GHz to 8GHz, TA = +25°C, with 0/-5V control)
- Switching characteristics is 15ns typical at (DC - 8GHz, TA = +25°C, with 0/-5V control)
- Operating temperature is -40°C to +85°C
- Package style is MSOP-8
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Frequency Min
0Hz
RF Switch Configuration
SPDT
Frequency Response RF Min
0Hz
Frequency Response RF Max
8GHz
RF IC Case Style
MSOP-EP
No. of Pins
8Pins
Insertion Loss Typ
0.8dB
Insertion Loss Typ
0.8dB
Third Order Intercept Point IIP3 Typ
42dBm
MSL
MSL 3 - 168 hours
RF Switch Configuration
SPDT
Frequency Response RF Min
0Hz
Frequency Max
8GHz
Frequency Response RF Max
8GHz
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
42dBm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit