| Quantité | Prix |
|---|---|
| 1+ | 7,530 $ |
| 10+ | 7,410 $ |
| 25+ | 7,310 $ |
| 50+ | 7,200 $ |
| 100+ | 7,090 $ |
| 250+ | 6,940 $ |
| 500+ | 6,800 $ |
Informations produit
Aperçu du produit
PIC32WM-BZ6204UE-I is a PIC32-BZ6 family, multiprotocol, wireless microcontroller module that provides exceptional scalability, flexible connectivity and versatile peripherals. The PIC32-BZ6 family is a high-performance, low-power, integrated wireless microcontroller unit (MCU) powered by 128 MHz ARM® Cortex®-M4F processor. The PIC32-BZ6 family combines robust security features with extensive wireless connectivity options, including Bluetooth® and IEEE 802.15.4 protocols. With 2 MB of Flash and 512 KB of RAM, the PIC32-BZ6 family provides ample memory for complex applications, while its Secure Boot feature with an immutable root of trust ensures reliable and secure operation. Equipped with a rich set of peripherals, including analogue and digital signal processing, communication interfaces, Quadrature Encoder Interface (QEI), and touch sensing, the PIC32-BZ6 family can support a wide range of applications.
- Highly integrated wireless supporting Bluetooth LE, Thread and proprietary protocols
- Provides 54 GPIOs with 19 ADC channels, 1 DAC, and hardware CVD touch support
- Features USB full-speed interface and four PWM outputs for motor control
- Dual CAN interfaces enable robust industrial communication
- RF performance with –108 dBm RX sensitivity and +11 dBm TX output power
- Ultra-low deep sleep current of 0.08µA
- Touch and graphics for advanced user interfaces
- Secure boot with AES-256, SHA-384, PKA, and TRNG for enhanced security
- Operates from 1.9V to 3.6V across –40°C to +85°C temperature range
- 83-pin wireless module with U.FL antenna connector in compact 19 x 25mm size
Spécifications techniques
Bluetooth LE 6.0
I2C, SPI, UART
-95 dBm
1.9V to 3.6V
CE, FCC, ISED
PIC32-BZ6 Series
Class 1, Class 2, Class 3
-95 dBm
1.9 V to 3.6 V
-40°C to +85°C
CE, FCC, ISED
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit