| Quantité | Prix |
|---|---|
| 1+ | 27,650 $ |
| 5+ | 26,630 $ |
| 10+ | 26,110 $ |
| 25+ | 25,730 $ |
| 50+ | 25,720 $ |
| 100+ | 25,700 $ |
| 250+ | 25,690 $ |
Informations produit
Aperçu du produit
XB3-24Z8UM is a Digi XBee® 3 PRO ZIGBEE 3.0 module with U.FL antenna. Digi XBee® 3 modules accelerate time to market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. Digi XBee 3 Zigbee 3.0 offers a fully interoperable ecosystem covering all vertical markets including building automation, smart energy, digital health, intelligent lighting, and others. With Digi Remote Manager®, Digi XBee 3 modules can be easily configured and controlled from a simple, central platform. Built-in Digi TrustFence® security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and XCTU software tools simplify adding functionality, configuration and testing.
- Digi XBee® 3 micro form factor allows for more compact and portable applications
- Eliminate the need for an external microcontroller and create smart end nodes using MicroPython
- Intrinsic IoT security with Digi TrustFence®, layered approach securing edge device, through gateway
- Silicon Labs EFR32MG SoC (transceiver chipset)
- Micro:0.533 x 0.76 x 0.087inch dimension (L X W X H)
- RF 250Kbps, serial up to 1Mbps data rate
- Up to 300ft indoor/urban range, up to 2 miles outdoor RF line of site range
- Transmit power of +19dBm, receiver sensitivity (1% PER) of -103dBm normal mode
- UART, SPI, I2 serial data interface, ISM 2.4GHz frequency band
- Supply voltage range from 2.1 to 3.6V, operating temperature range from -40°C to 85°C
Spécifications techniques
ZigBee 3.0
I2C, SPI, UART
2.1 V to 3.6 V
XBee 3 PRO Series
Zigbee 3.0
2.1 V to 3.6 V
-40 °C to 85 °C
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit