Imprimer la page
SM-226R-3Q
Alarm Switch, SM Series, SPST-NO, SPST-NC, SPST, 110 mm, 44 mm
3 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 32,940 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
32,94 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSECO-LARM
Réf. FabricantSM-226R-3QCopie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande47Y5921
Gamme de produitSM Series
Product RangeSM Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TypeSPST
External Height110mm
External Width-
External Depth44mm
No. of Contacts3 Contact
SVHCTo Be Advised
Aperçu du produit
SM-226R-3Q is a 2-3/4″ (70mm) gap, open/closed loop (3 wires), overhead door magnetic contact. It is used for overhead doors in both industrial and residential situations where a wide gap is present. Switch contained in curved, low-profile cast-aluminum housing for surface mounting on garage floor. The magnet is enclosed in epoxy compound inside an aluminum case for direct installation to the garage door with no projecting bracket to break or serve as a handle.
- Adjustable to fit most door-channel widths
- 24″ (61cm) wire leads enclosed in armored cable
- Contact reed switch has deactivated rhodium on gold under plating for a longer expected life
- IP66 weatherproof
- Lifetime limited warranty
- NO/NC/COM (SPDT) electrical configuration
- Deactivated rhodium on gold under-plating contacts
- 0.2A at 10V DC (max.) 3W (max) contact rating
- Operating temperature range from -25ºC to 70ºC
- Dimension is 4-11/32″ x 1-3/4″ x 27/64″ switch, 3-35/64″ x 1-5/16″ x 1-27/64″ magnet
Spécifications techniques
Product Range
SM Series
Switch Type
SPST
External Width
-
No. of Contacts
3 Contact
Contact Configuration
SPST-NO, SPST-NC
External Height
110mm
External Depth
44mm
SVHC
To Be Advised
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit