Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
Informations produit
FabricantDEFENDER SECURITY
Réf. Fabricant82-18290
Code Commande55X1006
Gamme de produitOutdoor Cameras
Image Sensor Size-
Resolution1000TVL
Supply Voltage12VDC
Illumination Min0.03lx
Camera Lens Style2.8mm to 12mm Varifocal
IR Range Max35m
Product RangeOutdoor Cameras
SVHCTo Be Advised
Aperçu du produit
1000TVL Sony Exmor CMOS Varifocal Dome Camera Get fantastic image clarity and sharpness from this camera's new Sony Exmor 1000TVL CMOS image sensor. With advanced high-speed processing, outstanding low light S/N ratio, high temperature stability and dynamic range, and exceptionally low noise and low power dissipation this Exmor-equipped camera is perfect for 960H DVRs. The on-screen menu also facilitates easy adjustments to camera settings during installation.
- 1000TVL resolution
- Sony Exmor CMOS sensor
- 2.8~12mm varifocal lens
- 36 IR LEDs with internal IR cut filter (approx. 100ft illumination distance)
- .03Lux/0.0Lux (with IR LEDs on)
- Power: DC12V
- Color: White
Applications
Security, Video & Vision
Spécifications techniques
Image Sensor Size
-
Supply Voltage
12VDC
Camera Lens Style
2.8mm to 12mm Varifocal
Product Range
Outdoor Cameras
Resolution
1000TVL
Illumination Min
0.03lx
IR Range Max
35m
SVHC
To Be Advised
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:6A993
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit