2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Cameras
                                                                                                  5. IP / Network
                                                                                                  Imprimer la page

                                                                                                  960-000585

                                                                                                  HD C310 720p High Definition USB Webcam

                                                                                                  LOGITECH
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  LOGITECH 960-000585
                                                                                                  FabricantLOGITECH
                                                                                                  Réf. Fabricant960-000585
                                                                                                  Code Commande48T0194
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 2 semaine(s)

                                                                                                  Informations produit

                                                                                                  LOGITECH
                                                                                                  FabricantLOGITECH
                                                                                                  Réf. Fabricant960-000585
                                                                                                  Code Commande48T0194
                                                                                                  Image Sensor Size-
                                                                                                  Resolution720p
                                                                                                  Supply Voltage-
                                                                                                  Illumination Min-
                                                                                                  Camera Lens Style-
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Aperçu du produit

                                                                                                  Use this webcam for HD video calling and connecting online-in HD 720p, 5MP photos and one-click upload to Facebook.

                                                                                                  • Wireless-N (2.4 GHz)
                                                                                                  • Fast Ethernet 4-port switch
                                                                                                  • High speed up to 300 Mbps
                                                                                                  • Create a separate, password protected network for guests
                                                                                                  • Limit access time and websites with Parental Controls
                                                                                                  • Access advanced network settings easilySystem Requirements
                                                                                                  • OS Compatibility: Windows, Mac
                                                                                                  • Internet Browser: Internet Explorer 6, Safari 3 or Firefox 2 for optional browser-based configuration
                                                                                                  • PC: Wireless network enabled PC with CD or DVD drive, running Windows XP SP3, Windows Vista SP1, or Windows 7
                                                                                                  • Mac: Wireless network enabled Mac with CD or DVD drive, running OS X Tiger 10.4.11, Leopard 10.5.8 or Snow leopard 10.6.1Package Contents
                                                                                                  • Linksys E1200 Wireless-N Router
                                                                                                  • Setup Software and User Guide on CD-ROM
                                                                                                  • Ethernet network cable
                                                                                                  • Power adapter

                                                                                                  Spécifications techniques

                                                                                                  Image Sensor Size

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  -

                                                                                                  Camera Lens Style

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Resolution

                                                                                                  720p

                                                                                                  Illumination Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :Lead
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
                                                                                                  Corporate Responsibility