Dual Common Cathode Schottky Rectifier Diodes:
706 produit(s) trouvé(s)Trouvez une vaste gamme de Dual Common Cathode Schottky Rectifier Diodes dans Newark Électronique Canada. Nous stockons une large gamme de Schottky Rectifier Diodes, tels que Single, Dual Common Cathode, Single Dual Anode & Dual Isolated Schottky Rectifier Diodes provenant des plus grands fabricants mondiaux, notamment : Vishay, Rohm, Stmicroelectronics, Diodes Inc. & Onsemi.
Afficher
Acheteur
Ingénieur
Fabricant
Repetitive Peak Reverse Voltage
Average Forward Current
Diode Configuration
Diode Case Style
No. of Pins
Forward Voltage Max
Forward Surge Current
Operating Temperature Max
Diode Mounting
Qualification
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,590 $ 10+ 0,583 $ 100+ 0,579 $ 500+ 0,573 $ 1000+ 0,572 $ Plus de tarifs | 45V | 15A | Dual Common Cathode | TO-220AB | 3Pins | 570mV | 150A | 175°C | Through Hole | - | - | ||||||
Each | 1+ 0,769 $ 10+ 0,623 $ 50+ 0,466 $ 100+ 0,406 $ 500+ 0,384 $ Plus de tarifs | 45V | 20A | Dual Common Cathode | TO-220AB | 3Pins | 840mV | 150A | 150°C | Through Hole | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 0,627 $ 10+ 0,588 $ 100+ 0,548 $ 500+ 0,519 $ | 45V | 20A | Dual Common Cathode | TO-220AB | 3Pins | 570mV | 180A | 175°C | Through Hole | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,900 $ 10+ 3,150 $ 25+ 2,900 $ 50+ 2,660 $ 100+ 2,410 $ Plus de tarifs | 150V | 40A | Dual Common Cathode | TO-263 (D2PAK) | 3Pins | 1V | 250A | 175°C | Surface Mount | - | STPS4 | ||||||
MULTICOMP PRO | Each | 1+ 1,050 $ 250+ 0,819 $ 500+ 0,743 $ 1000+ 0,682 $ 5000+ 0,629 $ | 100V | 20A | Dual Common Cathode | ITO-220AB | 3Pins | 950mV | 150A | 150°C | Through Hole | - | - | |||||
Each | 1+ 1,120 $ 10+ 0,840 $ | 100V | 20A | Dual Common Cathode | TO-263 (D2PAK) | 3Pins | 640mV | 250A | 175°C | Surface Mount | - | - | ||||||
Each | 1+ 2,350 $ 10+ 1,040 $ | 100V | 15A | Dual Common Cathode | TO-220AB | 3Pins | 800mV | 250A | 175°C | Through Hole | - | - | ||||||
STMICROELECTRONICS | Each | 1+ 1,590 $ 10+ 0,655 $ 100+ 0,650 $ 500+ 0,643 $ 1000+ 0,619 $ Plus de tarifs | 100V | 5A | Dual Common Cathode | TO-220FP | 3Pins | 610mV | 180A | 175°C | Through Hole | - | - | |||||
IXYS SEMICONDUCTOR | Each | 1+ 7,150 $ | 45V | 80A | Dual Common Cathode | TO-247AD | 3Pins | 450mV | 600A | 150°C | Through Hole | - | DSSK8 | |||||
MULTICOMP PRO | Each | 1+ 0,650 $ 3000+ 0,650 $ 6000+ 0,616 $ 9000+ 0,574 $ 15000+ 0,531 $ Plus de tarifs | 45V | 30A | Dual Common Cathode | TO-220AB | 3Pins | 550mV | 250A | 150°C | Through Hole | - | - | |||||
STMICROELECTRONICS | Each | 1+ 6,450 $ 10+ 4,730 $ | 150V | 80A | Dual Common Cathode | TO-247 | 3Pins | 960mV | 500A | 175°C | Through Hole | - | - | |||||
STMICROELECTRONICS | Each | 1+ 2,660 $ | 150V | 60A | Dual Common Cathode | TO-220AB | 3Pins | 1.05V | 270A | 175°C | Through Hole | - | - | |||||
Each | 1+ 3,370 $ 10+ 1,340 $ | 15V | 40A | Dual Common Cathode | TO-220AB | 3Pins | 520mV | 700A | 125°C | Through Hole | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,060 $ 10+ 2,090 $ 25+ 1,890 $ 50+ 1,710 $ 100+ 1,520 $ Plus de tarifs | 60V | - | Dual Common Cathode | TO-263 (D2PAK) | 3Pins | 550mV | 230A | 175°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+ 3,210 $ 10+ 2,950 $ 120+ 2,330 $ 510+ 2,050 $ 1020+ 1,820 $ | 170V | 15A | Dual Common Cathode | TO-247 | 3Pins | 920mV | 220A | 175°C | Surface Mount | - | STPS3 | |||||
Each | 1+ 1,850 $ 10+ 0,698 $ | 100V | 10A | Dual Common Cathode | TO-220FPAB | 3Pins | 770mV | 250A | 175°C | Through Hole | - | - | ||||||
Each | 1+ 0,990 $ 10+ 0,816 $ 100+ 0,593 $ 500+ 0,529 $ 1000+ 0,479 $ Plus de tarifs | 100V | 7.5A | Dual Common Cathode | TO-252 (DPAK) | 3Pins | 670mV | 75A | 175°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,200 $ | 45V | 15A | Dual Common Cathode | TO-263 (D2PAK) | 3Pins | 840mV | 150A | 175°C | Surface Mount | - | MBRB1 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,910 $ 10+ 2,050 $ 25+ 1,910 $ 50+ 1,780 $ 100+ 1,630 $ Plus de tarifs | 100V | 20A | Dual Common Cathode | TO-263 (D2PAK) | 3Pins | 950mV | 150A | 175°C | Surface Mount | - | MBRB2 Series | ||||||
STMICROELECTRONICS | Each | 1+ 1,800 $ | 60V | 40A | Dual Common Cathode | TO-220AB | 3Pins | 730mV | 220A | 150°C | Through Hole | - | STPS4 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,730 $ 10+ 1,410 $ 25+ 1,350 $ 50+ 1,290 $ 100+ 1,230 $ Plus de tarifs | 40V | 3A | Dual Common Cathode | TO-252 (DPAK) | 4Pins | 700mV | 75A | 175°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,340 $ 10+ 0,800 $ 25+ 0,777 $ 50+ 0,754 $ 100+ 0,732 $ Plus de tarifs | 100V | 7A | Dual Common Cathode | TO-252AA | 3Pins | 960mV | 440A | 150°C | Surface Mount | - | - | ||||||
Each | 1+ 5,730 $ 10+ 4,870 $ | 100V | 60A | Dual Common Cathode | TO-247AC | 3Pins | 920mV | 2.2kA | 175°C | Through Hole | - | VS-63 | ||||||
STMICROELECTRONICS | Each | 1+ 3,650 $ 10+ 2,700 $ 100+ 1,770 $ 500+ 1,490 $ 1000+ 1,410 $ Plus de tarifs | 150V | 40A | Dual Common Cathode | TO-263 (D2PAK) | 3Pins | 1V | 250A | 175°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,420 $ 10+ 0,290 $ 25+ 0,277 $ 50+ 0,265 $ 100+ 0,252 $ Plus de tarifs | 30V | 200mA | Dual Common Cathode | SOT-523 | 3Pins | 1V | 600A | 150°C | Surface Mount | AEC-Q101 | - | ||||||