Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantEAO
Réf. Fabricant92-951.500Copie
Code Commande74K2908
Fiche technique
Repetitive Peak Reverse Voltage10V
Average Forward Current95A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time80ns
Forward Surge Current170A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCTo Be Advised
Aperçu du produit
The VS-8EWF12SPBF is a surface-mount fast soft recovery Rectifier Diode optimized for combined short reverse recovery time, low forward voltage drop and low leakage current. The glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions. This series is designed and qualified for industrial level.
Applications
Industrial, Power Management
Spécifications techniques
Repetitive Peak Reverse Voltage
10V
Diode Configuration
Single
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
95A
Forward Voltage Max
2.5V
Forward Surge Current
170A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit