Imprimer la page
37 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 4,460 $ |
| 10+ | 3,440 $ |
| 100+ | 2,400 $ |
| 500+ | 1,950 $ |
| 1000+ | 1,600 $ |
| 2500+ | 1,380 $ |
| 5000+ | 1,360 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
4,46 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantINFINEON
Réf. FabricantIDW75E60FKSA1Copie
Délai d’approvisionnement standard du fabricant27 semaines
Code Commande47W3450
Gamme de produitIDW75
Egalement appeléIDW75E60, SP000227824
Fiche technique
Repetitive Peak Reverse Voltage600V
Average Forward Current120A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time121ns
Forward Surge Current220A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product RangeIDW75
Qualification-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The IDW75E60 is a Fast EmCon Diode offers low reverse recovery charge and low forward voltage. This 600V family has been primarily designed for motor drive applications up to 30kHz. For this reason, the outstanding features of the diode are softness and VF parameter. This results in diode that has excellent EMI behaviour and low conduction losses. The entire family has been qualified with a Tj (maximum) of 175°C.
- Lowest V F values
- Excellent trade-off on performance
- Low-conduction losses
- Easy paralleling
- Halogen-free
Applications
Industrial, Consumer Electronics, Motor Drive & Control
Spécifications techniques
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
121ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
120A
Forward Voltage Max
2V
Forward Surge Current
220A
Diode Case Style
TO-247
Product Range
IDW75
SVHC
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit