Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantINFINEON
Réf. FabricantIRFI4019H-117PXKMA1Copie
Code Commande25AJ0988
Fiche technique
Channel TypeN Channel
Drain Source Voltage Vds N Channel150V
Drain Source Voltage Vds150V
Drain Source Voltage Vds P Channel150V
Continuous Drain Current Id8.7A
Continuous Drain Current Id N Channel8.7A
Continuous Drain Current Id P Channel8.7A
Drain Source On State Resistance N Channel0.095ohm
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleTO-220FP
No. of Pins5Pins
Power Dissipation N Channel18W
Power Dissipation P Channel18W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Spécifications techniques
Channel Type
N Channel
Drain Source Voltage Vds
150V
Continuous Drain Current Id
8.7A
Continuous Drain Current Id P Channel
8.7A
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
5Pins
Power Dissipation P Channel
18W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
150V
Drain Source Voltage Vds P Channel
150V
Continuous Drain Current Id N Channel
8.7A
Drain Source On State Resistance N Channel
0.095ohm
Transistor Case Style
TO-220FP
Power Dissipation N Channel
18W
Operating Temperature Max
150°C
Qualification
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit