2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Gallium Nitride (GaN) FETs
                                                                                                  Imprimer la page

                                                                                                  GAN063-650WSAQ

                                                                                                  Gallium Nitride (GaN) Transistor, 650 V, 34.5 A, 0.06 ohm, 15 nC, TP-247, Through Hole

                                                                                                  NEXPERIA
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NEXPERIA GAN063-650WSAQ
                                                                                                  FabricantNEXPERIA
                                                                                                  Réf. FabricantGAN063-650WSAQ
                                                                                                  Code Commande28AH2576
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  NEXPERIA
                                                                                                  FabricantNEXPERIA
                                                                                                  Réf. FabricantGAN063-650WSAQ
                                                                                                  Code Commande28AH2576
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds650V
                                                                                                  Continuous Drain Current Id34.5A
                                                                                                  On Resistance Rds(on) Max0.06ohm
                                                                                                  Drain Source On State Resistance0.06ohm
                                                                                                  Typical Gate Charge15nC
                                                                                                  Transistor Case StyleTP-247
                                                                                                  Transistor MountingThrough Hole
                                                                                                  No. of Pins3Pins
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q101
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  GAN063-650WSAQ is a 650V, 50mohm Gallium Nitride (GaN) FET. It is a normally-off device that combines Nexperia’s state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies - offering superior reliability and performance. The applications include hard and soft switching converters for industrial and datacom power, bridgeless totempole PFC, PV, and UPS inverters, and servo motor drives.

                                                                                                  • Ultra-low reverse recovery charge, simple gate drive (0 to +10/12V), robust gate oxide (±20V)
                                                                                                  • High gate threshold voltage (+4V) for very good gate bounce immunity
                                                                                                  • Very low source-drain voltage in reverse conduction mode, transient over-voltage capability (800V)
                                                                                                  • Drain-source voltage is 650V max (55°C ≤ Tj ≤ 175°C)
                                                                                                  • Drain current is 34.5A max (VGS = 10V; Tmb = 25°C), total power dissipation is 143W max (Tmb = 25°C)
                                                                                                  • Drain-source on-state resistance is 50mohm typ (VGS = 10V; ID = 25A; Tj = 25°C)
                                                                                                  • Gate-drain charge is 4nC typ (ID = 25A; VDS = 400V; VGS = 10V; Tj = 25°C)
                                                                                                  • Total gate charge is 15nC typ (ID = 25A; VDS = 400V; VGS = 10V; Tj = 25°C)
                                                                                                  • Recovered charge is 125nC typ (IS = 25A; dIS/dt = -1000A/µs; VGS = 0V; VDS = 400V)
                                                                                                  • 3 leads SOT429 package, junction temperature range from -55 to 175°C

                                                                                                  Spécifications techniques

                                                                                                  Drain Source Voltage Vds

                                                                                                  650V

                                                                                                  On Resistance Rds(on) Max

                                                                                                  0.06ohm

                                                                                                  Typical Gate Charge

                                                                                                  15nC

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Continuous Drain Current Id

                                                                                                  34.5A

                                                                                                  Drain Source On State Resistance

                                                                                                  0.06ohm

                                                                                                  Transistor Case Style

                                                                                                  TP-247

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Qualification

                                                                                                  AEC-Q101

                                                                                                  Documents techniques (5)

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)