Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantONSEMI
Réf. FabricantJ107Copie
Code Commande58K1754
Fiche technique
Breakdown Voltage Vbr-25V
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Idss Min100mA
Zero Gate Voltage Drain Current Max100mA
Gate Source Cutoff Voltage Max-4.5V
Transistor Case StyleTO-92
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Aperçu du produit
The J107 is a N-channel JFET Transistor for analog or digital switching applications.
- 625mW Power Dissipation
Applications
Audio, Signal Processing, Communications & Networking
Spécifications techniques
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Idss Min
100mA
Gate Source Cutoff Voltage Max
-4.5V
Transistor Type
JFET
Channel Type
N Channel
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Max
100mA
Transistor Case Style
TO-92
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Qualification
-
MSL
MSL 1 - Unlimited
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit