53A Single MOSFETs :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(6)
(1)
(1)
(2)
Continuous Drain Current Id
=53A
1
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Rds(on) Test Voltage
(14)
Channel Type
(12)
(2)
Transistor Polarity
(9)
(1)
Operating Temperature Max
(5)
(9)
Transistor Mounting
(8)
(6)
Drain Source Voltage Vds
(2)
(2)
(1)
(7)
(1)
(1)
No. of Pins
(7)
(5)
(2)
Qualification
(5)
Automotive Qualification Standard
(5)
Emballage
(5)
(8)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,950 $ 10+1,220 $ 100+0,809 $ 500+0,631 $ 1000+0,574 $ Plus de tarifs | N Channel | N Channel | 55V | 53A | 0.0165ohm | 0.0165ohm | TO-220AB | Through Hole | 10V | 107W | 4V | 107W | 3Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,970 $ 50+4,380 $ 100+4,020 $ 250+3,640 $ 500+3,160 $ Plus de tarifs | P Channel | - | 60V | 53A | 0.0195ohm | - | TO-220AB | Through Hole | 10V | - | 1V | 3.1W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,110 $ 50+0,903 $ 100+0,798 $ 250+0,710 $ 500+0,609 $ Plus de tarifs | N Channel | - | 60V | 53A | 6000µohm | - | TSON | Surface Mount | 10V | - | 4V | 42W | 8Pins | 150°C | - | U-MOSVIII-H Series | - | ||||||
Each | 1+4,800 $ 10+4,520 $ 25+4,240 $ 50+3,900 $ 100+3,520 $ Plus de tarifs | P Channel | P Channel | 60V | 53A | 0.0195ohm | 0.0195ohm | TO-220AB | Through Hole | 10V | 3.1W | 1V | 3.1W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,620 $ 50+0,749 $ 100+0,664 $ 250+0,589 $ 500+0,514 $ Plus de tarifs | N Channel | N Channel | 60V | 53A | 0.01ohm | 0.01ohm | LFPAK33 | Surface Mount | 10V | 75W | 3V | 75W | 8Pins | 175°C | - | - | - | ||||||
INFINEON | Each | 1+13,610 $ 10+11,730 $ 25+9,870 $ 50+7,990 $ 100+7,380 $ Plus de tarifs | N Channel | N Channel | 600V | 53A | 70mohm | 0.063ohm | TO-247 | Through Hole | 10V | 391W | 3V | 391W | 3Pins | 150°C | - | CoolMOS C6 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,880 $ 50+0,878 $ 100+0,781 $ 250+0,695 $ 500+0,609 $ Plus de tarifs | N Channel | N Channel | 60V | 53A | 0.0108ohm | 0.0108ohm | SOT-669 | Surface Mount | 10V | 95W | 1.7V | 95W | 4Pins | 175°C | - | - | - | ||||||
12AM7824 RoHS | Each | 1+2,940 $ 10+1,930 $ 100+1,350 $ 500+1,110 $ 1000+1,080 $ Plus de tarifs | N Channel | - | 30V | 53A | 4350µohm | - | TO-220 | Through Hole | 10V | - | 2.35V | 75W | 3Pins | 175°C | - | StrongIRFET 2 Series | - | |||||
12AM7825 RoHS | Each | 1+2,340 $ 10+1,790 $ 100+1,250 $ 500+1,020 $ 1000+0,945 $ Plus de tarifs | N Channel | - | 30V | 53A | 4950µohm | - | TO-220 | Through Hole | 10V | - | 2.35V | 65W | 3Pins | 175°C | - | StrongIRFET 2 Series | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,680 $ 50+0,840 $ 100+0,756 $ 250+0,684 $ 500+0,610 $ Plus de tarifs | N Channel | N Channel | 40V | 53A | 7500µohm | 0.0075ohm | SOT-1210 | Surface Mount | 10V | 62W | 1.7V | 62W | 8Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,520 $ 50+0,701 $ 100+0,620 $ 250+0,550 $ 500+0,480 $ Plus de tarifs | N Channel | N Channel | 60V | 53A | 9600µohm | 0.0096ohm | LFPAK56 | Surface Mount | 10V | 94W | 3V | 94W | 4Pins | 175°C | AEC-Q101 | TrenchMOS | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+16,380 $ 50+11,520 $ 100+10,110 $ 250+10,010 $ 500+9,900 $ Plus de tarifs | N Channel | N Channel | 300V | 53A | 0.037ohm | 0.037ohm | TO-263 (D2PAK) | Surface Mount | 10V | 250W | 4V | 250W | 3Pins | 150°C | AEC-Q101 | MDmesh V | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,070 $ 50+1,060 $ 100+0,960 $ 250+0,874 $ 500+0,788 $ Plus de tarifs | N Channel | N Channel | 60V | 53A | 0.01ohm | 0.01ohm | SOT-1210 | Surface Mount | 10V | 75W | 3V | 75W | 8Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+0,512 $ 4500+0,453 $ 7500+0,443 $ | N Channel | N Channel | 40V | 53A | 7500µohm | 0.0075ohm | SOT-1210 | Surface Mount | 10V | 62W | 1.7V | 62W | 8Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||