Single MOSFETs :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(2)
(1)
(6)
(3)
(2)
(1)
(1)
Drain Source On State Resistance
=0.049ohm
1
(1)
(3)
(2)
(1)
(4)
(2)
(3)
(10)
Rds(on) Test Voltage
(2)
(17)
Channel Type
(15)
(4)
Operating Temperature Max
(12)
(7)
Transistor Mounting
(11)
(8)
No. of Pins
(3)
(3)
(2)
(11)
Transistor Polarity
(10)
(1)
Qualification
(8)
On Resistance Rds(on)
(1)
(2)
(3)
(6)
Gate Source Threshold Voltage Max
(2)
(2)
(2)
(2)
(1)
(3)
(6)
(1)
Emballage
(8)
(7)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+15,550 $ 10+10,440 $ 25+10,280 $ 50+10,110 $ 100+9,940 $ Plus de tarifs | N Channel | N Channel | 650V | 49A | 0.049ohm | 0.049ohm | TO-247 | Through Hole | 10V | 358W | 3V | 358W | 3Pins | 150°C | - | MDmesh M2 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,759 $ 50+0,361 $ 100+0,322 $ 250+0,288 $ 500+0,253 $ Plus de tarifs | P Channel | P Channel | 20V | 4A | 0.049ohm | 0.037ohm | SOT-23 | Surface Mount | 8V | 610mW | 950mV | 610mW | 3Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
31Y1340 RoHS | ONSEMI | Each (Supplied on Cut Tape) Bandes découpées | 1+5,680 $ 50+3,920 $ 100+2,930 $ 250+2,870 $ 500+2,810 $ Plus de tarifs | N Channel | N Channel | 200V | 52A | 0.049ohm | 0.041ohm | TO-263AB | Surface Mount | 10V | 357W | 5V | 357W | 2Pins | 150°C | - | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,210 $ 50+1,040 $ 100+0,928 $ 250+0,829 $ 500+0,728 $ Plus de tarifs | N Channel | N Channel | 100V | 23A | 0.049ohm | 0.041ohm | LFPAK56 | Surface Mount | 10V | 75W | 1.5V | 75W | 4Pins | 175°C | AEC-Q101 | TrenchMOS | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+13,520 $ 50+9,180 $ 100+7,280 $ 250+7,070 $ 500+6,850 $ Plus de tarifs | N Channel | N Channel | 600V | 48A | 0.049ohm | 0.043ohm | PowerPAK | Surface Mount | 10V | 278W | 5V | 278W | 8Pins | 150°C | - | E Series | - | ||||||
Each | 1+11,100 $ 10+7,910 $ 25+7,220 $ 50+6,540 $ 100+6,100 $ Plus de tarifs | N Channel | N Channel | 600V | 48A | 0.049ohm | 0.049ohm | TO-220FP | Through Hole | 10V | 29W | 3.5V | 29W | 3Pins | 150°C | - | CoolMOS P7 | - | ||||||
Each | 1+18,070 $ 10+11,720 $ 25+11,470 $ 50+11,230 $ 100+10,980 $ Plus de tarifs | N Channel | N Channel | 300V | 69A | 0.049ohm | 0.049ohm | TO-3P | Through Hole | 10V | 500W | 5V | 500W | 3Pins | 150°C | - | Polar | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,320 $ 50+1,530 $ 100+1,050 $ 250+0,963 $ 500+0,872 $ Plus de tarifs | P Channel | - | 40V | 22A | 0.049ohm | - | DFN3333 | Surface Mount | 10V | - | 2.5V | 33W | 8Pins | 175°C | AEC-Q101 | - | - | ||||||
93AC7132 RoHS | Each | 1+7,260 $ 10+6,270 $ 25+5,480 $ 50+5,160 $ 100+4,480 $ Plus de tarifs | N Channel | - | 600V | 48A | 0.049ohm | - | TO-220 | Through Hole | 10V | - | 3.5V | 164W | 3Pins | 150°C | - | CoolMOS P7 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,847 $ 15+0,540 $ 25+0,529 $ | N Channel | N Channel | 60V | 3.5A | 0.049ohm | 0.037ohm | TO-236AB | Surface Mount | 10V | 710mW | 1.7V | 710mW | 3Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each | 1+7,800 $ 10+6,790 $ 25+5,780 $ 50+4,770 $ 100+4,450 $ Plus de tarifs | N Channel | - | 250V | 59A | 0.049ohm | 0.049ohm | TO-3P | Through Hole | 10V | 392W | 5V | 392W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 800+2,980 $ 1600+2,930 $ 2400+2,860 $ 4000+2,800 $ 8000+2,740 $ Plus de tarifs | N Channel | N Channel | 200V | 52A | 0.049ohm | 0.041ohm | TO-263AB | Surface Mount | 10V | 357W | 5V | 357W | 2Pins | 150°C | - | - | - | ||||||
Each | 1+12,260 $ 10+10,600 $ 25+8,950 $ 50+7,280 $ 100+6,730 $ Plus de tarifs | N Channel | N Channel | 600V | 48A | 0.049ohm | 0.049ohm | TO-247 | Through Hole | 10V | 164W | 3.5V | 164W | 4Pins | 150°C | - | CoolMOS P7 | - | ||||||
86AK5979 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,259 $ 9000+0,246 $ 15000+0,223 $ | N Channel | - | 60V | 3.5A | 0.049ohm | - | TO-236AB | Surface Mount | 10V | - | 1.7V | 710mW | 3Pins | 175°C | AEC-Q101 | - | - | |||||
86AK4649 RoHS | Each (Supplied on Full Reel) Bobine complète | 1500+0,844 $ 4500+0,770 $ 7500+0,755 $ | N Channel | - | 100V | 23A | 0.049ohm | - | LFPAK56 | Surface Mount | 10V | - | 1.5V | 75W | 4Pins | 175°C | AEC-Q101 | TrenchMOS Series | - | |||||
Each | 1+42,360 $ 5+40,700 $ 10+39,030 $ 25+37,370 $ 50+35,700 $ Plus de tarifs | N Channel | - | 500V | 100A | 0.049ohm | - | PLUS264 | Through Hole | 10V | - | 5V | 1.89kW | 3Pins | 150°C | - | - | - | ||||||
86AK5983 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,200 $ 9000+0,179 $ 15000+0,175 $ | P Channel | - | 20V | 4A | 0.049ohm | - | SOT-23 | Surface Mount | 8V | - | 950mV | 610mW | 3Pins | 175°C | AEC-Q101 | - | - | |||||
51AM2233 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+2,250 $ 50+1,080 $ 100+0,969 $ 250+0,869 $ 500+0,769 $ Plus de tarifs | P Channel | - | 40V | 12A | 0.049ohm | - | WFDFN2020 | Surface Mount | 10V | - | 2.5V | 23W | 8Pins | 150°C | AEC-Q101 | - | - | |||||
02AC9796 RoHS | IXYS SEMICONDUCTOR | Each | 1+81,080 $ 5+77,090 $ 10+72,660 $ 25+67,790 $ 50+63,350 $ Plus de tarifs | N Channel | N Channel | 500V | 100A | 0.049ohm | 0.049ohm | PLUS264 | Through Hole | 10V | 1.56kW | 6.5V | 1.56kW | 3Pins | 150°C | - | HiPerFET Series | - | ||||