Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 43,930 $ |
| 5+ | 40,100 $ |
| 10+ | 36,270 $ |
| 25+ | 32,440 $ |
| 50+ | 28,600 $ |
| 100+ | 26,780 $ |
| 250+ | 25,840 $ |
Informations produit
Aperçu du produit
IXTH02N450HV is a very high-voltage N-channel standard MOSFET, specifically designed for demanding, fast-switching power conversion applications that require blocking voltages up to 4.5kV. With a positive temperature coefficient for its on-state resistance, this high-voltage MOSFET is ideally suited for parallel device operation, offering a cost-effective alternative to series-connected lower-voltage MOSFETs. This approach also reduces the complexity of gate drive circuitry, simplifies design, saves PCB space, and enhances overall system reliability. Key application areas include capacitor discharge circuits, high-voltage power supplies, and pulse circuits where linear-mode capabilities are essential. It is also well-suited for laser and X-ray generation systems, high-voltage relay disconnect circuits, and energy tapping applications from the power grid, making it ideal for a wide range of industrial and power distribution uses.
- 4500V drain-source voltage (VDSS)
- 625mohm maximum on-resistance (RDS(ON)) at 25°C
- 0.2A continuous drain current (ID) at 25°C
- 10.6nC gate charge, 1.1K/W thermal resistance, junction-to-case (RthJC)
- 113W power dissipation, 1600ns reverse recovery time
- TO-247HV package
Spécifications techniques
N Channel
4.5kV
625ohm
TO-247HV
10V
113W
3Pins
-
To Be Advised
N Channel
200mA
625ohm
Through Hole
6.5V
113W
150°C
-
Documents techniques (2)
Produits de remplacement pour IXTH02N450HV
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit