Single MOSFETs :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(3)
(1)
(1)
(1)
(2)
Drain Source On State Resistance
=9300µohm
1
(1)
(3)
(1)
(1)
(4)
(1)
(3)
(9)
Channel Type
(9)
(1)
Transistor Polarity
(5)
(1)
Drain Source Voltage Vds
(1)
(2)
(2)
(3)
(2)
Continuous Drain Current Id
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
On Resistance Rds(on)
(1)
(1)
(1)
(3)
Transistor Case Style
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Transistor Mounting
(9)
(1)
Rds(on) Test Voltage
(1)
(9)
Power Dissipation Pd
(1)
(1)
(1)
(1)
(1)
(1)
Emballage
(3)
(4)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | On Resistance Rds(on) | Drain Source On State Resistance | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,200 $ 10+2,010 $ 100+1,310 $ 500+1,010 $ | N Channel | N Channel | 40V | 52A | 0.0093ohm | 9300µohm | SOT-669 | Surface Mount | 10V | 65W | 3V | 65W | 4Pins | 175°C | - | - | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Bandes découpées | 1+1,710 $ 10+1,060 $ 25+0,939 $ 50+0,816 $ 100+0,695 $ Plus de tarifs | N Channel | N Channel | 60V | 45A | 0.0093ohm | 9300µohm | PowerDI 3333 | Surface Mount | 10V | 1W | 1.8V | 1W | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,320 $ 10+0,822 $ 25+0,726 $ 50+0,629 $ 100+0,533 $ Plus de tarifs | N Channel | N Channel | 20V | 10.5A | 0.0093ohm | 9300µohm | U-DFN2020 | Surface Mount | 4.5V | 660mW | 1.1V | 660mW | 6Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1500+1,390 $ | N Channel | - | 60V | 50A | - | 9300µohm | WDFN | Surface Mount | 10V | - | 2V | 46W | 8Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+7,870 $ 10+5,540 $ 25+5,100 $ 50+4,650 $ 100+4,210 $ Plus de tarifs | N Channel | - | 150V | 89A | - | 9300µohm | WSON | Surface Mount | 10V | - | 4.6V | 167W | 8Pins | 175°C | - | OptiMOS 5 Series | - | ||||||
Each | 1+11,400 $ 10+6,830 $ 25+6,560 $ 50+6,270 $ 100+5,990 $ Plus de tarifs | P Channel | P Channel | 60V | 90A | 0.0074ohm | 9300µohm | TO-220AB | Through Hole | 10V | 2.4W | 1V | 2.4W | 3Pins | 175°C | - | - | - | ||||||
Each | 1+1,090 $ 10+0,805 $ 100+0,534 $ 500+0,410 $ 1000+0,371 $ Plus de tarifs | N Channel | N Channel | 30V | 12A | 0.0066ohm | 9300µohm | HSMT | Surface Mount | 10V | 2W | 2.5V | 2W | 8Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,080 $ 10+2,620 $ 25+2,350 $ 50+2,060 $ | N Channel | N Channel | 30V | 30A | 0.0075ohm | 9300µohm | PowerPAK SO | Surface Mount | 10V | 46W | 1.7V | 46W | 8Pins | 175°C | AEC-Q101 | TrenchFET Series | AEC-Q101 | ||||||
98AK5419 RoHS | INFINEON | Each (Supplied on Full Reel) Bobine complète | 5000+0,324 $ 10000+0,309 $ 20000+0,297 $ 30000+0,285 $ 50000+0,282 $ | N Channel | - | 40V | 49A | - | 9300µohm | PG-TDSON | Surface Mount | 10V | - | 1.2V | 35W | 8Pins | 150°C | - | OptiMOS 3 Series | - | ||||
86AK4466 RoHS | Each (Supplied on Full Reel) Bobine complète | 5000+2,190 $ | N Channel | - | 150V | 87A | - | 9300µohm | TDSON | Surface Mount | 10V | - | 3.8V | 139W | 8Pins | 150°C | - | OptiMOS 5 Series | - | |||||