Single MOSFETs :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Power Dissipation Pd
=470mW
1
(3)
(1)
(5)
(1)
(2)
(35)
(1)
(1)
Channel Type
(6)
Transistor Polarity
(6)
Transistor Mounting
(6)
Power Dissipation
(6)
No. of Pins
(6)
Operating Temperature Max
(6)
Drain Source Voltage Vds
(5)
(1)
Rds(on) Test Voltage
(5)
(1)
Transistor Case Style
(3)
(2)
(1)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,658 $ 50+0,314 $ 100+0,279 $ 250+0,276 $ 500+0,273 $ Plus de tarifs | N Channel | N Channel | 20V | 2.9A | 0.039ohm | 0.039ohm | SOT-323 | Surface Mount | 4.5V | 470mW | 1V | 470mW | 3Pins | 150°C | AEC-Q101 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,388 $ 50+0,178 $ 100+0,157 $ 250+0,155 $ 500+0,154 $ Plus de tarifs | N Channel | N Channel | 20V | 900mA | 0.13ohm | 0.13ohm | SOT-323 | Surface Mount | 4.5V | 470mW | 1V | 470mW | 3Pins | 150°C | - | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Bandes découpées | 1+0,750 $ 50+0,351 $ 100+0,312 $ 250+0,305 $ 500+0,298 $ Plus de tarifs | N Channel | N Channel | 60V | 410mA | 1.4ohm | 1.4ohm | X1-DFN1006 | Surface Mount | 10V | 470mW | 1.6V | 470mW | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,631 $ 15+0,388 $ 25+0,321 $ | N Channel | N Channel | 20V | 2.9A | 0.039ohm | 0.039ohm | SOT-323 | Surface Mount | 4.5V | 470mW | 1V | 470mW | 3Pins | 150°C | - | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Bandes découpées | 5+0,521 $ 15+0,328 $ 25+0,321 $ | N Channel | N Channel | 20V | 750mA | 0.55ohm | 0.55ohm | X1-DFN1006 | Surface Mount | 4.5V | 470mW | 900mV | 470mW | 3Pins | 150°C | - | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Bandes découpées | 5+0,878 $ 15+0,545 $ 25+0,452 $ | N Channel | N Channel | 20V | 1.21A | 0.2ohm | 0.2ohm | X1-DFN1212 | Surface Mount | 4.5V | 470mW | 950mV | 470mW | 3Pins | 150°C | - | - | |||||