Single MOSFETs :
34 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(4)
(3)
(1)
(25)
Power Dissipation Pd
=90W
1
(3)
(1)
(5)
(1)
(2)
(35)
(1)
(1)
Power Dissipation
(34)
Channel Type
(33)
(1)
Rds(on) Test Voltage
(2)
(32)
Transistor Polarity
(28)
(1)
No. of Pins
(2)
(4)
(28)
Operating Temperature Max
(26)
(8)
Transistor Mounting
(24)
(10)
Transistor Case Style
(4)
(1)
(1)
(6)
(1)
(1)
(2)
(15)
Gate Source Threshold Voltage Max
(1)
(2)
(9)
(7)
(13)
(1)
(1)
Emballage
(17)
(15)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+5,460 $ 50+3,840 $ 100+2,950 $ 250+2,740 $ 500+2,520 $ Plus de tarifs | N Channel | N Channel | 600V | 11A | 0.28ohm | 0.28ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3V | 90W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,560 $ 50+2,730 $ 100+2,410 $ 250+2,240 $ 500+2,070 $ Plus de tarifs | N Channel | N Channel | 1kV | 2.2A | 5.6ohm | 5.6ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | AEC-Q101 | SuperMESH | AEC-Q101 | |||||
Each | 1+6,660 $ 10+5,290 $ 100+3,950 $ 500+3,190 $ 1000+2,860 $ Plus de tarifs | N Channel | N Channel | 600V | 10A | 0.37ohm | 0.37ohm | TO-220 | Through Hole | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+5,600 $ 10+3,920 $ 25+3,790 $ 50+3,670 $ 100+2,800 $ Plus de tarifs | N Channel | N Channel | 950V | 9A | 1ohm | 1ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | - | - | |||||
Each | 1+3,740 $ 10+2,740 $ 100+2,320 $ 500+2,140 $ 1000+2,100 $ Plus de tarifs | N Channel | N Channel | 950V | 4A | 3.5ohm | 3ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 5V | 90W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+5,120 $ 10+3,530 $ 100+2,620 $ 500+2,230 $ 1000+2,180 $ Plus de tarifs | N Channel | N Channel | 950V | 9A | 1ohm | 1ohm | TO-220AB | Through Hole | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | SuperMESH 5 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+3,680 $ 50+2,040 $ 100+1,890 $ 250+1,760 $ 500+1,620 $ Plus de tarifs | N Channel | N Channel | 500V | 12A | 0.285ohm | 0.285ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3V | 90W | 3Pins | 150°C | AEC-Q101 | MDmesh II Series | AEC-Q101 | |||||
Each | 1+6,480 $ 10+4,510 $ 25+4,170 $ 50+3,820 $ 100+3,490 $ Plus de tarifs | N Channel | N Channel | 550V | 13A | 0.18ohm | 0.18ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+5,100 $ 50+2,760 $ 100+2,530 $ 250+2,340 $ 500+2,130 $ Plus de tarifs | N Channel | N Channel | 1kV | 2.5A | 6ohm | 5.4ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | SuperMESH Series | - | |||||
STMICROELECTRONICS | Each | 1+4,400 $ 10+2,930 $ 100+2,100 $ 500+1,740 $ 1000+1,710 $ Plus de tarifs | N Channel | N Channel | 900V | 3A | 4.1ohm | 4.1ohm | TO-220 | Through Hole | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | SuperMESH Series | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,330 $ 50+2,380 $ 100+2,020 $ 250+1,850 $ 500+1,670 $ Plus de tarifs | N Channel | - | 900V | 1.5A | 4.1ohm | 4.1ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+4,550 $ 10+3,120 $ 100+2,300 $ 500+1,970 $ 1000+1,860 $ Plus de tarifs | N Channel | N Channel | 600V | 10A | 0.345ohm | 0.345ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | MDmesh DM6 | - | ||||||
Each | 1+5,380 $ 10+4,160 $ 100+2,940 $ 500+2,720 $ 1000+2,370 $ Plus de tarifs | N Channel | N Channel | 950V | 9A | 1ohm | 1ohm | TO-247 | Through Hole | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | MDmesh K5 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+4,240 $ 10+2,900 $ 15+2,720 $ 25+2,520 $ 50+2,340 $ Plus de tarifs | N Channel | N Channel | 60V | 16A | 0.047ohm | 0.047ohm | TO-252 (DPAK) | Surface Mount | 5V | 90W | 3V | 90W | 3Pins | 175°C | - | - | - | ||||||
Each | 1+6,010 $ 10+4,190 $ 25+3,790 $ 50+3,390 $ 100+3,140 $ Plus de tarifs | N Channel | N Channel | 650V | 12A | 0.23ohm | 0.23ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+4,310 $ 10+3,180 $ 100+2,030 $ 500+1,680 $ 1000+1,570 $ Plus de tarifs | N Channel | N Channel | 600V | 5A | 1.2ohm | 1.2ohm | TO-220 | Through Hole | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 5+4,650 $ 10+3,150 $ 15+2,940 $ 25+2,720 $ 50+2,510 $ Plus de tarifs | N Channel | - | 200V | 18A | 0.125ohm | 0.125ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3V | 90W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+3,580 $ 10+2,450 $ 100+1,810 $ 500+1,530 $ 1000+1,500 $ Plus de tarifs | N Channel | - | 200V | 18A | 0.125ohm | 0.125ohm | TO-220 | Through Hole | 10V | 90W | 3V | 90W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+3,250 $ 10+2,170 $ 15+2,130 $ 25+2,090 $ 50+2,040 $ Plus de tarifs | N Channel | N Channel | 40V | 42A | 0.009ohm | 0.00823ohm | TO-252AA | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 175°C | - | HEXFET | - | ||||||
STMICROELECTRONICS | Each | 1+5,820 $ 10+3,120 $ 100+2,910 $ 500+2,590 $ 1000+2,450 $ Plus de tarifs | N Channel | N Channel | 950V | 9A | 1ohm | 1ohm | TO-251 | Through Hole | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | SuperMESH 5 | - | |||||
STMICROELECTRONICS | Each | 1+7,800 $ 10+5,310 $ 100+3,910 $ 500+3,300 $ 1000+3,230 $ Plus de tarifs | N Channel | - | 500V | 12A | 0.28ohm | 0.28ohm | TO-220 | Through Hole | 10V | 90W | 3V | 90W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,600 $ 50+3,140 $ 100+2,900 $ 250+2,690 $ 500+2,480 $ Plus de tarifs | N Channel | N Channel | 600V | 12A | 0.26ohm | 0.26ohm | TO-263 (D2PAK) | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+2,450 $ 10+2,170 $ 100+1,830 $ 500+1,670 $ 1000+1,550 $ Plus de tarifs | N Channel | N Channel | 620V | 5.5A | 1.2ohm | 0.95ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+3,650 $ 10+2,480 $ 100+1,810 $ 500+1,510 $ 1000+1,480 $ Plus de tarifs | N Channel | N Channel | 600V | 8A | 0.5ohm | 0.5ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | MDmesh M6 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,570 $ 50+3,750 $ 100+3,490 $ 250+3,260 $ 500+3,040 $ Plus de tarifs | N Channel | N Channel | 600V | 11A | 0.255ohm | 0.255ohm | PowerFLAT | Surface Mount | 10V | 90W | 4V | 90W | 5Pins | 150°C | - | MDmesh M6 | - | ||||||