Single MOSFETs :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Power Dissipation
=260mW
1
(1)
(3)
(1)
(13)
(1)
(1)
(1)
(68)
Channel Type
(7)
(3)
Transistor Polarity
(2)
Drain Source Voltage Vds
(2)
(2)
(6)
Continuous Drain Current Id
(2)
(1)
(4)
(2)
(1)
Drain Source On State Resistance
(3)
(1)
(3)
(1)
(2)
On Resistance Rds(on)
(4)
(1)
(1)
Transistor Case Style
(2)
(8)
Transistor Mounting
(10)
Rds(on) Test Voltage
(2)
(8)
Emballage
(2)
(3)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,473 $ 50+0,290 $ 100+0,179 $ 250+0,155 $ 500+0,131 $ Plus de tarifs | P Channel | - | 50V | 150mA | 7.5ohm | 4.5ohm | SOT-323 | Surface Mount | 10V | 260mW | 1.6V | 260mW | 3Pins | 150°C | AEC-Q101 | - | - | ||||||
Each | 5+0,497 $ 10+0,307 $ 100+0,190 $ 500+0,141 $ 1000+0,124 $ Plus de tarifs | P Channel | - | 30V | 200mA | 4.1ohm | 2.8ohm | SOT-323 | Surface Mount | 4.5V | 260mW | 900mV | 260mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,640 $ 50+0,391 $ 100+0,241 $ 250+0,210 $ 500+0,179 $ Plus de tarifs | N Channel | - | 60V | 320mA | 1.6ohm | 1ohm | SOT-323 | Surface Mount | 10V | 260mW | 1.1V | 260mW | 3Pins | 150°C | AEC-Q101 | - | - | ||||||
Each | 5+0,497 $ 10+0,300 $ 100+0,186 $ 500+0,138 $ 1000+0,121 $ Plus de tarifs | N Channel | - | 30V | 350mA | 1.4ohm | 1ohm | SOT-323 | Surface Mount | 4.5V | 260mW | 900mV | 260mW | 3Pins | 150°C | AEC-Q101 | - | - | ||||||
97AK6332 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,108 $ 6000+0,101 $ 12000+0,096 $ 18000+0,088 $ | N Channel | - | 60V | 310mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | - | 1.75V | 260mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,608 $ 50+0,373 $ 100+0,237 $ 250+0,207 $ 500+0,178 $ Plus de tarifs | N Channel | N Channel | 60V | 310mA | 1ohm | 1ohm | SC-70 | Surface Mount | 10V | 260mW | 1.75V | 260mW | 3Pins | 150°C | AEC-Q101 | Trench Series | AEC-Q101 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,105 $ 6000+0,098 $ 12000+0,094 $ 18000+0,085 $ | N Channel | N Channel | 60V | 310mA | 1ohm | 1ohm | SOT-323 | Surface Mount | 10V | 260mW | 1.75V | 260mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
86AK7303 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,093 $ 6000+0,088 $ 12000+0,083 $ 18000+0,076 $ | P Channel | - | 50V | 150mA | 7.5ohm | - | SOT-323 | Surface Mount | 10V | - | 1.6V | 260mW | 3Pins | 150°C | - | - | - | |||||
86AK6732 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,114 $ 6000+0,107 $ 12000+0,103 $ 18000+0,095 $ | N Channel | - | 60V | 310mA | 1ohm | - | SC-70 | Surface Mount | 10V | - | 1.75V | 260mW | 3Pins | 150°C | AEC-Q101 | Trench Series | - | |||||
86AK7297 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,131 $ 6000+0,123 $ 12000+0,116 $ 18000+0,108 $ | N Channel | - | 60V | 320mA | 1.6ohm | - | SOT-323 | Surface Mount | 10V | - | 1.1V | 260mW | 3Pins | 150°C | - | - | - | |||||