X3-Class HiPerFET Series Single MOSFETs :
48 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(48)
Product Range
=X3-Class...
1
(2)
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Channel Type
(48)
Rds(on) Test Voltage
(48)
Operating Temperature Max
(48)
No. of Pins
(3)
(45)
Gate Source Threshold Voltage Max
(43)
(5)
Transistor Mounting
(21)
(27)
Transistor Polarity
(24)
Drain Source Voltage Vds
(12)
(11)
(20)
(5)
Transistor Case Style
(1)
(7)
(1)
(14)
(2)
(2)
(8)
(1)
Emballage
(37)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+35,980 $ 5+32,720 $ 10+29,460 $ 25+26,190 $ 50+22,930 $ Plus de tarifs | N Channel | N Channel | 250V | 170A | 0.0061ohm | 0.0061ohm | TO-247 | Through Hole | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+12,820 $ 10+11,300 $ 25+9,790 $ 50+8,260 $ 100+6,730 $ Plus de tarifs | N Channel | N Channel | 250V | 30A | 0.048ohm | 0.048ohm | TO-252 (DPAK) | Surface Mount | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+9,040 $ 10+7,920 $ 25+6,820 $ 50+5,700 $ 100+4,580 $ Plus de tarifs | N Channel | N Channel | 300V | 26A | 53mohm | 0.053ohm | TO-252 (DPAK) | Surface Mount | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+18,700 $ 10+11,650 $ 25+11,350 $ 50+11,060 $ 100+10,750 $ Plus de tarifs | N Channel | N Channel | 300V | 56A | 0.021ohm | 0.021ohm | TO-247 | Through Hole | 10V | 320W | 4.5V | 320W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+25,590 $ 10+16,580 $ 25+16,510 $ 50+16,450 $ 100+16,380 $ Plus de tarifs | N Channel | N Channel | 300V | 120A | 8.6mohm | 0.0086ohm | TO-268HV | Surface Mount | 10V | 735W | 4.5V | 735W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+37,060 $ 5+34,090 $ 10+30,020 $ 25+25,940 $ 50+21,870 $ Plus de tarifs | N Channel | N Channel | 200V | 220A | 0.0052ohm | 0.0052ohm | TO-268HV | Surface Mount | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+7,690 $ 10+7,350 $ 25+7,000 $ 50+4,070 $ 100+3,710 $ Plus de tarifs | N Channel | N Channel | 200V | 36A | 0.045ohm | 0.045ohm | TO-220 | Through Hole | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+16,790 $ 10+14,530 $ 25+12,290 $ 50+10,040 $ 100+9,300 $ Plus de tarifs | N Channel | N Channel | 200V | 90A | 0.0105ohm | 0.0105ohm | TO-247 | Through Hole | 10V | 390W | 4.5V | 390W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+16,870 $ 10+14,410 $ 25+11,960 $ 50+9,490 $ 100+8,780 $ Plus de tarifs | N Channel | N Channel | 250V | 80A | 0.013ohm | 0.013ohm | TO-220 | Through Hole | 10V | 390W | 4.5V | 390W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+38,370 $ 5+32,720 $ 10+27,060 $ 25+26,490 $ 50+25,910 $ Plus de tarifs | N Channel | N Channel | 300V | 150A | 0.0066ohm | 0.0066ohm | TO-247 | Through Hole | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+45,920 $ 5+40,940 $ 10+35,970 $ 25+30,980 $ 50+29,080 $ Plus de tarifs | N Channel | N Channel | 250V | 240A | 0.0041ohm | 0.0041ohm | TO-264 | Through Hole | 10V | 1.25kW | 4.5V | 1.25kW | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+20,100 $ 10+13,970 $ 25+12,670 $ 50+11,370 $ 100+10,510 $ Plus de tarifs | N Channel | N Channel | 300V | 72A | 0.019ohm | 0.019ohm | TO-263 | Surface Mount | 10V | 390W | 4.5V | 390W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+14,210 $ 10+11,890 $ 25+9,550 $ 50+7,220 $ 100+6,680 $ Plus de tarifs | N Channel | N Channel | 200V | 90A | 0.0105ohm | 0.0105ohm | TO-220AB | Through Hole | 10V | 390W | 4.5V | 390W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+54,030 $ 5+48,170 $ 10+42,310 $ 25+36,460 $ 50+34,200 $ Plus de tarifs | N Channel | N Channel | 300V | 210A | 0.0043ohm | 0.0043ohm | TO-264 | Through Hole | 10V | 1.25kW | 4.5V | 1.25kW | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+50,850 $ 5+44,800 $ 10+38,750 $ 25+37,980 $ 50+37,200 $ Plus de tarifs | N Channel | N Channel | 300V | 210A | 0.0043ohm | 0.0043ohm | PLUS247 | Through Hole | 10V | 1.25kW | 4.5V | 1.25kW | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+35,830 $ 5+31,670 $ 10+27,510 $ 25+23,350 $ 50+21,880 $ Plus de tarifs | N Channel | N Channel | 300V | 150A | 0.0066ohm | 0.0066ohm | TO-264P | Through Hole | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+10,220 $ 10+8,610 $ 25+7,010 $ 50+5,400 $ 100+4,940 $ Plus de tarifs | N Channel | N Channel | 300V | 26A | 53mohm | 0.053ohm | TO-220 | Through Hole | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+9,580 $ 10+6,430 $ 25+5,890 $ 50+5,380 $ 100+4,840 $ Plus de tarifs | N Channel | N Channel | 200V | 36A | 0.038ohm | 0.038ohm | TO-252 | Surface Mount | 10V | 170W | 4.5V | 170W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+37,740 $ 5+34,340 $ 10+30,940 $ 25+27,540 $ 50+24,140 $ Plus de tarifs | N Channel | N Channel | 250V | 170A | 0.0074ohm | 0.0074ohm | TO-268HV | Surface Mount | 10V | 890W | 4.5V | 890W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+31,710 $ 10+27,780 $ 25+23,860 $ 50+19,920 $ 100+18,630 $ Plus de tarifs | N Channel | N Channel | 300V | 120A | 8.6mohm | 0.0086ohm | TO-247 | Through Hole | 10V | 735W | 4.5V | 735W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
Each | 1+15,710 $ 10+13,400 $ 25+11,090 $ 50+8,780 $ 100+8,110 $ Plus de tarifs | N Channel | N Channel | 300V | 56A | 0.021ohm | 0.021ohm | TO-220 | Through Hole | 10V | 36W | 4.5V | 36W | 3Pins | 150°C | X3-Class HiPerFET Series | ||||||
29AK0428 RoHS | Each | 1+58,750 $ 5+55,910 $ 10+53,060 $ 25+47,690 $ 50+43,590 $ Plus de tarifs | N Channel | - | 250V | 240A | 4100µohm | - | TO-264 | Through Hole | 10V | - | 4.5V | 1.25kW | 3Pins | 150°C | X3-Class HiPerFET Series | |||||
21AM3382 RoHS | Each | 1+16,000 $ 10+11,230 $ 25+10,210 $ 50+9,180 $ 100+8,530 $ Plus de tarifs | N Channel | - | 650V | 34A | 0.1ohm | - | TO-220 | Through Hole | 10V | - | 5.2V | 446W | 3Pins | 150°C | X3-Class HiPerFET Series | |||||
21AM3380 RoHS | Each | 1+26,570 $ 10+23,350 $ 25+20,130 $ 50+16,910 $ 100+15,760 $ Plus de tarifs | N Channel | - | 650V | 70A | 0.044ohm | - | TO-247 | Through Hole | 10V | - | 5.2V | 780W | 3Pins | 150°C | X3-Class HiPerFET Series | |||||
21AM3381 RoHS | Each | 1+30,170 $ 10+26,450 $ 25+22,720 $ 50+19,000 $ 100+17,670 $ Plus de tarifs | N Channel | - | 650V | 90A | 0.033ohm | - | TO-247 | Through Hole | 10V | - | 5.2V | 960W | 3Pins | 150°C | X3-Class HiPerFET Series | |||||