Single MOSFETs :
24 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(14)
(3)
(5)
Transistor Case Style
=SOT-883
1
(2)
(4)
(8)
(8)
(2)
(6)
(2)
(7)
Transistor Mounting
(24)
No. of Pins
(24)
Operating Temperature Max
(24)
Channel Type
(18)
(6)
Rds(on) Test Voltage
(1)
(16)
(7)
Drain Source Voltage Vds
(11)
(6)
(2)
(5)
Gate Source Threshold Voltage Max
(4)
(8)
(1)
(4)
(1)
Transistor Polarity
(6)
(4)
Power Dissipation Pd
(1)
(2)
(6)
(1)
Emballage
(2)
(15)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,790 $ 50+0,368 $ 100+0,326 $ 250+0,290 $ 500+0,252 $ Plus de tarifs | N Channel | N Channel | 20V | 1.8A | 150mohm | 0.12ohm | SOT-883 | Surface Mount | 4.5V | 350mW | 700mV | 350mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,335 $ 50+0,260 $ 100+0,158 $ 250+0,129 $ 500+0,108 $ Plus de tarifs | N Channel | - | 30V | 100mA | 3.6ohm | - | SOT-883 | Surface Mount | 4V | - | 1.5V | 100mW | 3Pins | 150°C | - | U-MOSIII Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,769 $ 15+0,473 $ 25+0,463 $ | N Channel | N Channel | 20V | 361mA | 0.7ohm | 0.5ohm | SOT-883 | Surface Mount | 4.5V | 155mW | 1V | 155mW | 3Pins | 150°C | - | - | ||||||
03AM3042 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,584 $ 50+0,449 $ 100+0,308 $ 250+0,256 $ 500+0,216 $ Plus de tarifs | N Channel | - | 20V | 1.4A | 0.235ohm | - | SOT-883 | Surface Mount | 4.5V | - | 1V | 500mW | 3Pins | 150°C | - | - | |||||
03AM3046 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,412 $ 50+0,321 $ 100+0,196 $ 250+0,161 $ 500+0,136 $ Plus de tarifs | N Channel | - | 60V | 400mA | 1.5ohm | - | SOT-883 | Surface Mount | 10V | - | 2.1V | 500mW | 3Pins | 150°C | - | - | |||||
97AK7958 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 5+0,524 $ 15+0,403 $ 25+0,277 $ | N Channel | - | 20V | 800mA | 0.235ohm | - | SOT-883 | Surface Mount | 4.5V | - | 1V | 500mW | 3Pins | 150°C | - | U-MOSVII-H Series | |||||
03AM3029 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,617 $ 50+0,476 $ 100+0,328 $ 250+0,273 $ 500+0,230 $ Plus de tarifs | P Channel | - | 20V | 1.4A | 0.39ohm | - | SOT-883 | Surface Mount | 4.5V | - | 1V | 500mW | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,430 $ 15+0,265 $ 25+0,259 $ | P Channel | P Channel | 50V | 230mA | 7.5ohm | 4.5ohm | SOT-883 | Surface Mount | 10V | 350mW | 1.6V | 350mW | 3Pins | 150°C | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,419 $ 15+0,267 $ 25+0,262 $ | P Channel | P Channel | 30V | 410mA | 1.2ohm | 1.2ohm | SOT-883 | Surface Mount | 4.5V | 310mW | 700mV | 310mW | 3Pins | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,476 $ 15+0,304 $ 25+0,298 $ | P Channel | P Channel | 30V | 1A | 0.43ohm | 0.43ohm | SOT-883 | Surface Mount | 4.5V | 350mW | 700mV | 350mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,491 $ 15+0,311 $ 25+0,305 $ | N Channel | N Channel | 30V | 900mA | 0.39ohm | 0.39ohm | SOT-883 | Surface Mount | 4.5V | 350mW | 700mV | 350mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,299 $ 15+0,183 $ 25+0,179 $ | N Channel | N Channel | 60V | 350mA | 2.8ohm | 2.2ohm | SOT-883 | Surface Mount | 10V | 350mW | 1.6V | 350mW | 3Pins | 150°C | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,375 $ 15+0,239 $ 25+0,235 $ | N Channel | N Channel | 20V | 1.2A | 0.32ohm | 0.27ohm | SOT-883 | Surface Mount | 4.5V | 350mW | 700mV | 350mW | 3Pins | 150°C | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,476 $ 15+0,304 $ 25+0,298 $ | N Channel | N Channel | 30V | 590mA | 0.55ohm | 0.55ohm | SOT-883 | Surface Mount | 4.5V | 310mW | 700mV | 310mW | 3Pins | 150°C | - | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,613 $ 15+0,385 $ 25+0,378 $ | P Channel | P Channel | 20V | 500mA | 1.02ohm | 1.02ohm | SOT-883 | Surface Mount | 4.5V | 715mW | 700mV | 715mW | 3Pins | 150°C | - | Trench | |||||
86AK4570 RoHS | Each (Supplied on Full Reel) Bobine complète | 10000+0,128 $ 30000+0,115 $ 50000+0,099 $ | P Channel | - | 50V | 230mA | 7.5ohm | - | SOT-883 | Surface Mount | 10V | - | 1.6V | 350mW | 3Pins | 150°C | - | - | |||||
86AK5994 RoHS | Each (Supplied on Full Reel) Bobine complète | 10000+0,203 $ 30000+0,183 $ 50000+0,157 $ | N Channel | - | 20V | 1.8A | 0.15ohm | - | SOT-883 | Surface Mount | 4.5V | - | 700mV | 350mW | 3Pins | 150°C | - | - | |||||
86AK5901 RoHS | Each (Supplied on Full Reel) Bobine complète | 10000+0,074 $ 30000+0,070 $ 50000+0,063 $ | N Channel | - | 60V | 350mA | 2.8ohm | - | SOT-883 | Surface Mount | 10V | - | 1.6V | 350mW | 3Pins | 150°C | - | - | |||||
86AK5996 RoHS | NEXPERIA | Each (Supplied on Full Reel) Bobine complète | 10000+0,140 $ 30000+0,126 $ 50000+0,108 $ | N Channel | - | 30V | 590mA | 0.55ohm | - | SOT-883 | Surface Mount | 4.5V | - | 700mV | 310mW | 3Pins | 150°C | - | - | ||||
86AK5995 RoHS | Each (Supplied on Full Reel) Bobine complète | 10000+0,106 $ 30000+0,100 $ 50000+0,089 $ | N Channel | - | 20V | 1.2A | 0.32ohm | - | SOT-883 | Surface Mount | 4.5V | - | 700mV | 350mW | 3Pins | 150°C | - | - | |||||
11AN7136 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,735 $ 50+0,332 $ 100+0,293 $ 250+0,258 $ 500+0,221 $ Plus de tarifs | N Channel | - | 20V | 361mA | 0.7ohm | - | SOT-883 | Surface Mount | 4.5V | - | 1V | 155mW | 3Pins | 150°C | - | - | |||||
86AK5846 RoHS | Each (Supplied on Full Reel) Bobine complète | 8000+0,204 $ 12000+0,186 $ 18000+0,175 $ 30000+0,164 $ | N Channel | - | 20V | 361mA | 0.7ohm | - | SOT-883 | Surface Mount | 4.5V | - | 1V | 155mW | 3Pins | 150°C | - | - | |||||
11AN2640 RoHS | Each | 1+0,269 $ 10+0,182 $ 100+0,090 $ 500+0,055 $ 1000+0,041 $ Plus de tarifs | N Channel | - | 60V | 350mA | 1.4ohm | - | SOT-883 | Surface Mount | 10V | - | 1V | 223mW | 3Pins | 150°C | - | - | |||||
11AN2641 RoHS | Each | 1+0,364 $ 10+0,246 $ 100+0,120 $ 500+0,073 $ 1000+0,055 $ Plus de tarifs | N Channel | - | 60V | 350mA | 1.4ohm | - | SOT-883 | Surface Mount | 10V | - | 1V | 223mW | 3Pins | 150°C | AEC-Q101 | - | |||||