2. Semiconductors - Discretes
                                                                                                3. IGBTs
                                                                                                4. IGBT Modules
                                                                                                Imprimer la page

                                                                                                CPV362M4U

                                                                                                IGBT Module, Three Phase Inverter, 7.2 A, 2.2 V, 23 W, 150 °C, Module

                                                                                                VISHAY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                VISHAY CPV362M4U
                                                                                                FabricantVISHAY
                                                                                                Réf. FabricantCPV362M4U
                                                                                                Code Commande07B753
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)

                                                                                                Informations produit

                                                                                                VISHAY
                                                                                                FabricantVISHAY
                                                                                                Réf. FabricantCPV362M4U
                                                                                                Code Commande07B753
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IGBT ConfigurationThree Phase Inverter
                                                                                                Transistor PolarityN Channel
                                                                                                DC Collector Current7.2A
                                                                                                Continuous Collector Current7.2A
                                                                                                Collector Emitter Saturation Voltage2.2V
                                                                                                Collector Emitter Saturation Voltage Vce(on)600V
                                                                                                Power Dissipation Pd23W
                                                                                                Power Dissipation23W
                                                                                                Junction Temperature, Tj Max150°C
                                                                                                Collector Emitter Voltage V(br)ceo600V
                                                                                                Operating Temperature Max150°C
                                                                                                Transistor Case StyleModule
                                                                                                No. of Pins13Pins
                                                                                                IGBT TerminationSolder
                                                                                                IGBT Technology-
                                                                                                Collector Emitter Voltage Max600V
                                                                                                Transistor MountingThrough Hole
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Spécifications techniques

                                                                                                IGBT Configuration

                                                                                                Three Phase Inverter

                                                                                                DC Collector Current

                                                                                                7.2A

                                                                                                Collector Emitter Saturation Voltage

                                                                                                2.2V

                                                                                                Power Dissipation Pd

                                                                                                23W

                                                                                                Junction Temperature, Tj Max

                                                                                                150°C

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                No. of Pins

                                                                                                13Pins

                                                                                                IGBT Technology

                                                                                                -

                                                                                                Transistor Mounting

                                                                                                Through Hole

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Transistor Polarity

                                                                                                N Channel

                                                                                                Continuous Collector Current

                                                                                                7.2A

                                                                                                Collector Emitter Saturation Voltage Vce(on)

                                                                                                600V

                                                                                                Power Dissipation

                                                                                                23W

                                                                                                Collector Emitter Voltage V(br)ceo

                                                                                                600V

                                                                                                Transistor Case Style

                                                                                                Module

                                                                                                IGBT Termination

                                                                                                Solder

                                                                                                Collector Emitter Voltage Max

                                                                                                600V

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit